Euroquartz 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 750 μm 3.2 mm 1.5mm
- RS Stock No.:
- 727-6273
- Mfr. Part No.:
- EQ161-32.768-9
- Manufacturer:
- Euroquartz
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 727-6273
- Mfr. Part No.:
- EQ161-32.768-9
- Manufacturer:
- Euroquartz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Euroquartz | |
| Standard Frequency | 32.768kHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 9pF | |
| Package Type | Surface Mount | |
| Pin Count | 2 | |
| Length | 3.2mm | |
| Width | 1.5mm | |
| Height | 750μm | |
| Frequency Tolerance | ±20 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 80kΩ | |
| Select all | ||
|---|---|---|
Brand Euroquartz | ||
Standard Frequency 32.768kHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 9pF | ||
Package Type Surface Mount | ||
Pin Count 2 | ||
Length 3.2mm | ||
Width 1.5mm | ||
Height 750μm | ||
Frequency Tolerance ±20 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 80kΩ | ||
- COO (Country of Origin):
- JP

EQ161
Watch Crystals 32.768kHz
Related links
- Euroquartz 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 800 μm 4.8 mm 1.9mm
- Abracon 32.768 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 900 μm 3.2 mm 1.5mm
- Epson 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 800 μm 3.2 mm 1.5mm
- QANTEK 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 750 μm 4.1 mm 1.5mm
- QANTEK 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 650 μm 3.2 mm 1.5mm
- Micro Crystal 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 650 μm 3.2 mm 1.5mm
- IQD 32.768 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 900 μm 3.2 mm 1.5mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Surface Mount 2-Pin 900 μm 3.20 mm 1.5mm
