- RS Stock No.:
- 814-9370
- Mfr. Part No.:
- QTC432.76812B2
- Manufacturer:
- QANTEK
60 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 5)
€1.716
(exc. VAT)
€2.111
(inc. VAT)
Units | Per unit | Per Bag* |
5 - 20 | €1.716 | €8.58 |
25 - 45 | €1.62 | €8.10 |
50 - 95 | €1.534 | €7.67 |
100 - 245 | €1.41 | €7.05 |
250 + | €1.376 | €6.88 |
*price indicative |
- RS Stock No.:
- 814-9370
- Mfr. Part No.:
- QTC432.76812B2
- Manufacturer:
- QANTEK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
QTC4
QTC4 Series, 1.5 x 4.1 SMD Tuning Fork
Low frequency in small size SMD
Seam sealed ceramic package offers excellent environmental & heat resistance
Extended temperature -40 to +85°C for industrial applications
Applications include: Commercial and Industrial applications; Wireless communications; PDA and Smartphone and Time of day applications
Low frequency in small size SMD
Seam sealed ceramic package offers excellent environmental & heat resistance
Extended temperature -40 to +85°C for industrial applications
Applications include: Commercial and Industrial applications; Wireless communications; PDA and Smartphone and Time of day applications
Watch Crystals 32.768kHz
Specifications
Attribute | Value |
---|---|
Standard Frequency | 32.768kHz |
Mounting Type | Surface Mount |
Load Capacitance | 12.5pF |
Package Type | SMD |
Pin Count | 2 |
Length | 4.1mm |
Width | 1.5mm |
Height | 0.75mm |
Dimensions | 4.1 x 1.5 x 0.75mm |
Frequency Tolerance | ±20ppm |
Series Resistance | 65kΩ |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
- RS Stock No.:
- 814-9370
- Mfr. Part No.:
- QTC432.76812B2
- Manufacturer:
- QANTEK