Epson 18.432 MHz Crystal ±50 ppm Surface Mount 4-Pin 700 μm 3.2 mm 2.5mm
- RS Stock No.:
- 745-7438
- Mfr. Part No.:
- Q22FA2380014912
- Manufacturer:
- Epson
Subtotal (1 bag of 5 units)*
€9.08
(exc. VAT)
€11.17
(inc. VAT)
In Stock
- 180 unit(s) ready to ship from another location
- Plus 250 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 + | €1.816 | €9.08 |
*price indicative
- RS Stock No.:
- 745-7438
- Mfr. Part No.:
- Q22FA2380014912
- Manufacturer:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Product Type | Crystal | |
| Standard Frequency | 18.432MHz | |
| Mount Type | Surface | |
| Load Capacitance | 10pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 700μm | |
| Frequency Tolerance | ±50 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ±30 ppm | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 80Ω | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Product Type Crystal | ||
Standard Frequency 18.432MHz | ||
Mount Type Surface | ||
Load Capacitance 10pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 700μm | ||
Frequency Tolerance ±50 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ±30 ppm | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 80Ω | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||

EPSON FA-238 Miniature SMD Crystal
FA-238 Series is a low profile surface mount crystal with a frequency range from 16 MHz to 60 MHz.
Features & Benefits:
Frequency range: 16 MHz to 60 MHz
External dimensions: 3.2 x 2.5 x 0.7 mm
Overtone order: Fundamental
Applications: Mobile phone, Bluetooth, W-LAN ISM band radio, Clock for MPU
Crystals 3.2x2.5mm Ceramic case
Related links
- Epson 18.432 MHz Crystal ±50 ppm Surface Mount 4-Pin 700 μm 3.2 mm 2.5mm
- Abracon 18.432 MHz Crystal ±50 ppm Surface Mount 4-Pin 800 μm 3.2 mm 2.5mm
- Abracon 18.432 MHz Crystal ±50 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
- Epson 16 MHz Crystal ±50 ppm Surface Mount 4-Pin 700 μm 3.2 mm 2.5mm
- Epson 30 MHz Crystal ±50 ppm Surface Mount 4-Pin 700 μm 3.2 mm 2.5mm
- Epson 24 MHz Crystal ±50 ppm Surface Mount 4-Pin 700 μm 3.2 mm 2.5mm
- Epson 40 MHz Crystal ±50 ppm Surface Mount 4-Pin 700 μm 3.2 mm 2.5mm
- Epson 27 MHz Crystal ±50 ppm Surface Mount 4-Pin 700 μm 3.2 mm 2.5mm
