Epson 27 MHz Crystal ±50 ppm Surface Mount 4-Pin 700 μm 3.2 mm 2.5mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
745-7450
Mfr. Part No.:
Q22FA2380007912
Manufacturer:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Standard Frequency

27MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

10pF

Package Type

Surface Mount

Packaging

Tape & Reel

Pin Count

4

Length

3.2mm

Width

2.5mm

Height

700μm

Frequency Tolerance

±50 ppm

Minimum Operating Temperature

-40°C

Frequency Stability

±30 ppm

Maximum Operating Temperature

85°C

Series Resistance

50Ω

Standards/Approvals

RoHS

Automotive Standard

No

EPSON FA-238 Miniature SMD Crystal


FA-238 Series is a low profile surface mount crystal with a frequency range from 16 MHz to 60 MHz.

Features & Benefits:


Frequency range: 16 MHz to 60 MHz

External dimensions: 3.2 x 2.5 x 0.7 mm

Overtone order: Fundamental

Applications: Mobile phone, Bluetooth, W-LAN ISM band radio, Clock for MPU

Crystals 3.2x2.5mm Ceramic case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy