TXC 20MHz Crystal ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.7mm

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
753-7152
Mfr. Part No.:
7M-20.000MAHE-T
Manufacturer:
TXC
Find similar products by selecting one or more attributes.
Select all

Brand

TXC

Standard Frequency

20MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

SMD

Pin Count

4

Length

3.2mm

Width

2.5mm

Height

0.7mm

Dimensions

3.2 x 2.5 x 0.7mm

Frequency Tolerance

±30ppm

Frequency Stability

±30ppm

Series Resistance

80Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy