Interquip 12MHz Crystal ±30ppm SMD 4-Pin 3.2 x 2.5 x 1.1mm

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
728-8323
Mfr. Part No.:
5YEA12000123TFA2Q3
Manufacturer:
Interquip
Find similar products by selecting one or more attributes.
Select all

Brand

Interquip

Standard Frequency

12MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

SMD

Pin Count

4

Length

3.2mm

Width

2.5mm

Height

1.1mm

Dimensions

3.2 x 2.5 x 1.1mm

Frequency Tolerance

±30ppm

Frequency Stability

±30ppm

Series Resistance

120Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy