QANTEK 3.6864MHz Crystal ±20ppm HC-49/U-S 2-Pin 11.05 x 4.65 x 3.5mm
- RS Stock No.:
- 814-9386
- Mfr. Part No.:
- QCL3.68640F18B23B
- Manufacturer:
- QANTEK
Bulk discount available
Subtotal (1 bag of 10 units)**
€1.84
(exc. VAT)
€2.26
(inc. VAT)
970 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
10 - 90 | €0.184 | €1.84 |
100 - 190 | €0.18 | €1.80 |
200 - 390 | €0.173 | €1.73 |
400 - 790 | €0.171 | €1.71 |
800 + | €0.166 | €1.66 |
**price indicative
- RS Stock No.:
- 814-9386
- Mfr. Part No.:
- QCL3.68640F18B23B
- Manufacturer:
- QANTEK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | QANTEK | |
Standard Frequency | 3.6864MHz | |
Mounting Type | Through Hole | |
Load Capacitance | 18pF | |
Package Type | HC-49/U-S | |
Pin Count | 2 | |
Length | 11.05mm | |
Width | 4.65mm | |
Height | 3.5mm | |
Dimensions | 11.05 x 4.65 x 3.5mm | |
Frequency Tolerance | ±20ppm | |
Frequency Stability | ±30ppm | |
Series Resistance | 200Ω | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | 85°C | |
Select all | ||
---|---|---|
Manufacturer QANTEK | ||
Standard Frequency 3.6864MHz | ||
Mounting Type Through Hole | ||
Load Capacitance 18pF | ||
Package Type HC-49/U-S | ||
Pin Count 2 | ||
Length 11.05mm | ||
Width 4.65mm | ||
Height 3.5mm | ||
Dimensions 11.05 x 4.65 x 3.5mm | ||
Frequency Tolerance ±20ppm | ||
Frequency Stability ±30ppm | ||
Series Resistance 200Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Related links
- QANTEK 3.6864MHz Crystal ±20ppm HC-49/U-S 2-Pin 11.05 x 4.65 x 3.5mm
- QANTEK 24MHz Crystal ±20ppm HC-49/U-S 2-Pin 11.05 x 4.65 x 3.5mm
- QANTEK 20MHz Crystal ±20ppm HC-49/U-S 2-Pin 11.05 x 4.65 x 3.5mm
- QANTEK 8.192MHz Crystal ±20ppm HC-49/U-S 2-Pin 11.05 x 4.65 x 3.5mm
- QANTEK 14.7456MHz Crystal ±20ppm HC-49/U-S 2-Pin 11.05 x 4.65 x 3.5mm
- QANTEK 12.288MHz Crystal ±20ppm HC-49/U-S 2-Pin 11.05 x 4.65 x 3.5mm
- QANTEK 18.432MHz Crystal ±20ppm HC-49/U-S 2-Pin 11.05 x 4.65 x 3.5mm
- QANTEK 10MHz Crystal ±20ppm HC-49/U-S 2-Pin 11.05 x 4.65 x 3.5mm