QANTEK 24 MHz Crystal ±20 ppm HC-49 2-Pin 3.5 mm 11.05 mm 4.65mm
- RS Stock No.:
- 814-9453
- Mfr. Part No.:
- QCL24.0000F18B23B
- Manufacturer:
- QANTEK
Bulk discount available
Subtotal (1 bag of 10 units)*
€1.99
(exc. VAT)
€2.45
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
- Plus 980 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 40 | €0.199 | €1.99 |
| 50 - 90 | €0.192 | €1.92 |
| 100 - 240 | €0.184 | €1.84 |
| 250 - 490 | €0.168 | €1.68 |
| 500 + | €0.157 | €1.57 |
*price indicative
- RS Stock No.:
- 814-9453
- Mfr. Part No.:
- QCL24.0000F18B23B
- Manufacturer:
- QANTEK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | QANTEK | |
| Standard Frequency | 24MHz | |
| Product Type | Crystal | |
| Mount Type | Through Hole | |
| Load Capacitance | 18pF | |
| Package Type | HC-49 | |
| Packaging | Bulk | |
| Pin Count | 2 | |
| Length | 11.05mm | |
| Width | 4.65mm | |
| Height | 3.5mm | |
| Frequency Tolerance | ±20 ppm | |
| Frequency Stability | ±30 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 40Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | QCL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand QANTEK | ||
Standard Frequency 24MHz | ||
Product Type Crystal | ||
Mount Type Through Hole | ||
Load Capacitance 18pF | ||
Package Type HC-49 | ||
Packaging Bulk | ||
Pin Count 2 | ||
Length 11.05mm | ||
Width 4.65mm | ||
Height 3.5mm | ||
Frequency Tolerance ±20 ppm | ||
Frequency Stability ±30 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 40Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series QCL | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
QCL
Crystals Through Hole
Related links
- QANTEK 24 MHz Crystal ±20 ppm HC-49 2-Pin 3.5 mm 11.05 mm 4.65mm
- QANTEK 12 MHz Crystal ±20 ppm HC-49 2-Pin 3.5 mm 11.05 mm 4.65mm
- QANTEK 32 MHz Crystal ±20 ppm HC-49 2-Pin 3.5 mm 11.05 mm 4.65mm
- QANTEK 20 MHz Crystal ±20 ppm HC-49 2-Pin 3.5 mm 11.05 mm 4.65mm
- QANTEK 12.288 MHz Crystal ±20 ppm HC-49 2-Pin 3.5 mm 11.05 mm 4.65mm
- QANTEK 25 MHz Crystal ±20 ppm HC-49 2-Pin 3.5 mm 11.05 mm 4.65mm
- QANTEK 11.0592 MHz Crystal ±20 ppm HC-49 2-Pin 3.5 mm 11.05 mm 4.65mm
- QANTEK 27 MHz Crystal ±20 ppm HC-49 2-Pin 3.5 mm 11.05 mm 4.65mm
