QANTEK 27.12 MHz Crystal ±10 ppm Surface Mount 4-Pin 500 μm 2 mm 1.6mm

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

€1.69

(exc. VAT)

€2.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 935 unit(s) shipping from 09 November 2026
  • Plus 2,000 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
5 - 20€0.338€1.69
25 - 45€0.32€1.60
50 - 95€0.302€1.51
100 - 245€0.276€1.38
250 +€0.266€1.33

*price indicative

Packaging Options:
RS Stock No.:
814-9591
Mfr. Part No.:
QC2027.1200F08B12R
Manufacturer:
QANTEK
Find similar products by selecting one or more attributes.
Select all

Brand

QANTEK

Product Type

Crystal

Standard Frequency

27.12MHz

Mount Type

Surface

Load Capacitance

8pF

Package Type

Surface Mount

Packaging

Tape & Reel

Pin Count

4

Length

2mm

Width

1.6mm

Height

500μm

Frequency Tolerance

±10 ppm

Minimum Operating Temperature

-40°C

Frequency Stability

±20 ppm

Series Resistance

100Ω

Maximum Operating Temperature

85°C

Series

QC20

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN

QC20


Crystals 2x1.6mm Ceramic case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy