QANTEK 25 MHz Crystal ±10 ppm Surface Mount 4-Pin 1 mm 7 mm 5mm
- RS Stock No.:
- 814-9664
- Mfr. Part No.:
- QC7A25.0000F12B12R
- Manufacturer:
- QANTEK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 814-9664
- Mfr. Part No.:
- QC7A25.0000F12B12R
- Manufacturer:
- QANTEK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | QANTEK | |
| Product Type | Crystal | |
| Standard Frequency | 25MHz | |
| Mount Type | Surface | |
| Load Capacitance | 12pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Length | 7mm | |
| Width | 5mm | |
| Height | 1mm | |
| Frequency Tolerance | ±10 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ±20 ppm | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 30Ω | |
| Standards/Approvals | RoHS | |
| Series | QC7A | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand QANTEK | ||
Product Type Crystal | ||
Standard Frequency 25MHz | ||
Mount Type Surface | ||
Load Capacitance 12pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Length 7mm | ||
Width 5mm | ||
Height 1mm | ||
Frequency Tolerance ±10 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ±20 ppm | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 30Ω | ||
Standards/Approvals RoHS | ||
Series QC7A | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
QC7A
Crystals 7x5mm Ceramic case
Related links
- QANTEK 25 MHz Crystal ±10 ppm Surface Mount 4-Pin 1 mm 7 mm 5mm
- QANTEK 27 MHz Crystal ±10 ppm Surface Mount 4-Pin 1 mm 7 mm 5mm
- QANTEK 7.3728 MHz Crystal ±10 ppm Surface Mount 4-Pin 1 mm 7 mm 5mm
- AKER 25 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.1 mm 7 mm 5mm
- Abracon 25 MHz Crystal Unit ±50 ppm Surface Mount 4-Pin 1.5 mm 7 mm 5mm
- AKER 10 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.1 mm 7 mm 5mm
- Abracon 25 MHz Crystal Unit ±100 ppm Surface Mount 4-Pin 1.5 mm 7 mm 5mm
- Abracon 10 MHz Crystal Unit ±50 ppm Surface Mount 4-Pin 1.3 mm 7 mm 5mm
