Epson 32.768 kHz Crystal Unit ±30 ppm FC-12M 2-Pin 600 μm 2.05 mm 1.2mm
- RS Stock No.:
- 904-7499
- Mfr. Part No.:
- X1A000061000212
- Manufacturer:
- Epson
Get a bulk buy discount
Add 20 more to save 31%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
€1.93
(exc. VAT)
€2.37
(inc. VAT)
Temporarily out of stock
- 162 unit(s) shipping from 24 November 2026
- Plus 88 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 18 | €0.965 | €1.93 | - |
| 20 - 38 | €0.665 | €1.33 | 31% |
| 40 - 98 | €0.65 | €1.30 | 32% |
| 100 - 198 | €0.62 | €1.24 | 35% |
| 200 + | €0.605 | €1.21 | 37% |
*price indicative
- RS Stock No.:
- 904-7499
- Mfr. Part No.:
- X1A000061000212
- Manufacturer:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Standard Frequency | 32.768kHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 12.5pF | |
| Package Type | FC-12M | |
| Pin Count | 2 | |
| Length | 2.05mm | |
| Width | 1.2mm | |
| Height | 600μm | |
| Frequency Tolerance | ±30 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 90kΩ | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | FC-12M | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Standard Frequency 32.768kHz | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 12.5pF | ||
Package Type FC-12M | ||
Pin Count 2 | ||
Length 2.05mm | ||
Width 1.2mm | ||
Height 600μm | ||
Frequency Tolerance ±30 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 90kΩ | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series FC-12M | ||
Automotive Standard No | ||
FC12-M Series kHz Range Crystal Unit
FC12-M series kHz range SMD tuning fork crystals with an ultra compact 2.0 x 1.2 x 0.6mm size which is achieved through the incorporation of QMEMS and high precision mounting technology. These low profile FC12-M crystal units have a 32 kHz to 77.5 kHz frequency range and offer high integration density, improved design flexibility and advanced functionality.
Crystals 2.05 x1.2mm Case
Related links
- Epson 32.768 kHz Crystal Unit ±30 ppm FC-12M 2-Pin 600 μm 2.05 mm 1.2mm
- Epson 32.768 kHz Crystal Unit ±20 Tape & Reel 2-Pin 600 μm 2.05 mm 1.2mm
- Epson 32.768 kHz Crystal Unit ±20 ppm FC-135R 2-Pin 800 μm 3.2 mm 1.5mm
- Epson 32.768 kHz Crystal Unit ±20 ppm MC-306 4-Pin 2.38 mm 8 mm 3.2mm
- Epson 32.768 kHz Crystal Unit ±20 ppm Surface Mount 4-Pin 2.38 mm 8 mm 3.2mm
- Epson 32.768 MHz Crystal Unit ±20 ppm SMT 2-Pin 600 μm 2.05 mm 1.2mm
- IQD 32.768 kHz Crystal Unit ±20 ppm SMT 2-Pin 600 μm 2 mm 1.2mm
- IQD 32.768 kHz Crystal Unit ±10 ppm SMT 2-Pin 800 μm 2 mm 1.2mm
