Epson 32.768 kHz Crystal Unit ±20 ppm FC-135R 2-Pin 800 μm 3.2 mm 1.5mm
- RS Stock No.:
- 904-7503
- Mfr. Part No.:
- X1A000141000312
- Manufacturer:
- Epson
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€4.66
(exc. VAT)
€5.73
(inc. VAT)
In Stock
- Plus 25 unit(s) shipping from 16 November 2026
- Plus 250 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 20 | €0.932 | €4.66 |
| 25 - 45 | €0.914 | €4.57 |
| 50 - 245 | €0.898 | €4.49 |
| 250 - 495 | €0.878 | €4.39 |
| 500 + | €0.854 | €4.27 |
*price indicative
- RS Stock No.:
- 904-7503
- Mfr. Part No.:
- X1A000141000312
- Manufacturer:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Standard Frequency | 32.768kHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 12.5pF | |
| Package Type | FC-135R | |
| Pin Count | 2 | |
| Length | 3.2mm | |
| Width | 1.5mm | |
| Height | 800μm | |
| Frequency Tolerance | ±20 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 50kΩ | |
| Maximum Operating Temperature | 85°C | |
| Series | FC-13F | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Standard Frequency 32.768kHz | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 12.5pF | ||
Package Type FC-135R | ||
Pin Count 2 | ||
Length 3.2mm | ||
Width 1.5mm | ||
Height 800μm | ||
Frequency Tolerance ±20 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 50kΩ | ||
Maximum Operating Temperature 85°C | ||
Series FC-13F | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
FC-13F
Watch Crystals 32.768kHz
Related links
- Epson 32.768 kHz Crystal Unit ±20 ppm FC-135R 2-Pin 800 μm 3.2 mm 1.5mm
- Epson 32.768 kHz Crystal Unit ±30 ppm FC-12M 2-Pin 600 μm 2.05 mm 1.2mm
- Epson 32.768 kHz Crystal Unit ±20 ppm MC-306 4-Pin 2.38 mm 8 mm 3.2mm
- Epson 32.768 kHz Crystal Unit ±20 ppm Surface Mount 4-Pin 2.38 mm 8 mm 3.2mm
- Epson 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 800 μm 3.2 mm 1.5mm
- Epson 32.768 kHz Crystal ±20 ppm Surface Mount 4-Pin 1.4 mm 6.7 mm 1.5mm
- Epson 32.768 kHz Crystal Unit ±20 Tape & Reel 2-Pin 600 μm 2.05 mm 1.2mm
- IQD 32.768 kHz Crystal Unit ±20 ppm SMT 2-Pin 900 μm 3.2 mm 1.5mm
