Fluke i6000S FLEX Current Probe, 6 kA AC Max
- RS Stock No.:
- 401-406
- Distrelec Article No.:
- 176-12-934
- Mfr. Part No.:
- I6000S FLEX-36
- Manufacturer:
- Fluke
Subtotal (1 unit)*
€1,255.00
(exc. VAT)
€1,543.65
(inc. VAT)
Limited stock
- 8 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,255.00 |
*price indicative
- RS Stock No.:
- 401-406
- Distrelec Article No.:
- 176-12-934
- Mfr. Part No.:
- I6000S FLEX-36
- Manufacturer:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Current Probe | |
| Maximum AC Current | 6kA | |
| Accuracy | ±1 % | |
| Cable Length | 2m | |
| Battery Type | 2 x AA | |
| Battery Life | 400h | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Model Number | i6000S FLEX | |
| Standards/Approvals | BS EN 61326 | |
| Safety Category Voltage | 600V | |
| Safety Category Level | CAT III | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Current Probe | ||
Maximum AC Current 6kA | ||
Accuracy ±1 % | ||
Cable Length 2m | ||
Battery Type 2 x AA | ||
Battery Life 400h | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Model Number i6000S FLEX | ||
Standards/Approvals BS EN 61326 | ||
Safety Category Voltage 600V | ||
Safety Category Level CAT III | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Fluke Current Probe, 6kA Maximum AC Current, ±1% Accuracy - I6000S FLEX-36
This current probe is a flexible Rogowski-style sensor for measuring high alternating currents with portable oscilloscopes, recorders or data loggers. It provides a lightweight, adaptable measuring head for use in confined or hard-to-reach installations while supporting industrial test and diagnostic workflows.
Features & Benefits
• Measure up to 6000A ac rms for high-current systems
• High-accuracy current probe ±1% across mains frequencies
• Switchable 60A, 600A and 6000A ranges for versatile scaling
• Frequency response 10Hz–50kHz to capture harmonics and transients
• 2m cable flexible current probe for remote electronics placement
• Battery life 400h probe with 2xAA power for extended field use
• High-accuracy current probe ±1% across mains frequencies
• Switchable 60A, 600A and 6000A ranges for versatile scaling
• Frequency response 10Hz–50kHz to capture harmonics and transients
• 2m cable flexible current probe for remote electronics placement
• Battery life 400h probe with 2xAA power for extended field use
**Applications**
• Suitable for commissioning and fault-finding on large motors and drives
• Ideal for harmonic analysis and transient capture in power systems
• Used with portable oscilloscopes for on-site waveform recording
• Can be used for load studies on industrial distribution panels
• Used for maintenance diagnostics in automation and electrical workshops
• Ideal for harmonic analysis and transient capture in power systems
• Used with portable oscilloscopes for on-site waveform recording
• Can be used for load studies on industrial distribution panels
• Used for maintenance diagnostics in automation and electrical workshops
What environmental temperatures can it tolerate during use?
The measuring head withstands up to +90°C while the electronics operate up to +85°C, and both work down to −20°C.
How does the probe connect to test instruments?
It outputs via a 0.5m cable terminated with a safety BNC connector and includes a 4mm safety plug adaptor for compatibility with scopes and loggers.
How resistant is the probe to external magnetic influence?
External wire influence is typically 1% for currents more than 200mm from the head, and external fields with the cable routed greater than 200mm contribute about ±1% of range.
What safety and EMC standards does it meet for industrial use?
It is rated to CAT III 600V working voltage and complies with BS EN 61326 EMC requirements and relevant BS EN 61010 safety standards.
Is there an option for external power?
Yes, besides the supplied alkaline cells, a dedicated external power supply is available in Europe and the UK.
Related links
- Fluke i6000S FLEX Current Probe UKAS
- Fluke i6000S FLEX Current Probe RSCAL
- Fluke i6000S FLEX Current Probe 6 kA AC Max, Current Output
- Fluke i3000S Current Probe Current Output
- Fluke i2000 Current Probe, 2 kA AC Max
- Fluke i2000 Current Probe RSCAL
- Fluke i2000 Current Probe UKAS
- Fluke I3000 FLEX Current Clamp 3 kA AC Max, Current Output
