Pico Technology TA325 Current Probe, 30 A DC Max, 3 kA ac AC Max
- RS Stock No.:
- 136-5322
- Distrelec Article No.:
- 300-85-396
- Mfr. Part No.:
- TA325
- Manufacturer:
- Pico Technology
Subtotal (1 unit)*
€761.17
(exc. VAT)
€936.24
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €761.17 |
*price indicative
- RS Stock No.:
- 136-5322
- Distrelec Article No.:
- 300-85-396
- Mfr. Part No.:
- TA325
- Manufacturer:
- Pico Technology
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Product Type | Current Probe | |
| Maximum DC Current | 30A | |
| Maximum AC Current | 3kA ac | |
| Accuracy | ±1 % | |
| Connector Type | D9 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Model Number | TA325 | |
| Safety Category Voltage | 1000V | |
| Safety Category Level | CAT III, CAT IV | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Product Type Current Probe | ||
Maximum DC Current 30A | ||
Maximum AC Current 3kA ac | ||
Accuracy ±1 % | ||
Connector Type D9 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Model Number TA325 | ||
Safety Category Voltage 1000V | ||
Safety Category Level CAT III, CAT IV | ||
Pico 30/300/3000 A AC 3-Phase Flex Current Probe with BNC Connector
The TA325 is a 3-phase AC current probe utilizing the Rogowski coil principle, used to measure AC current up to 3000 A when used with oscilloscopes, recorders or data loggers. The flexible probe allows current measurements on hard-to-reach conductors. ;Rogowski coil technology has a couple of advantages over CT (current transformer) technology: when measuring multiple phases, the phase difference is small and predictable for higher frequency harmonic analysis applications; also, Rogowski coils do not have magnetic materials to saturate and so have excellent linearity. ;The probes provide a 3 V full-scale AC output proportional to the current being measured with three selectable ranges: 30 A, 300 A and 3000 A. ;When using the TA325 with a PicoScope 4444 differential scope, ensure that you purchase three TA271 D9-BNC adaptors. These can be found under the Accessories tab on this page.
Features
1000 V RMS CAT III, 600 V RMS CAT IV;Pollution Degree 2 (probe and integrator);30 V maximum between output and ground;Rated for continuous use;RoHS and WEEE compliant
Pico PC Based Instruments
Related links
- Pico Technology TA326 Current Probe 3 kA ac AC Max
- Fluke i3000S Current Probe Voltage Output
- Fluke i3000S Current Probe Voltage Output - RSCAL
- FLIR TA72 Current Probe Voltage Output - RSCAL
- GMC-I Prosys Current Probe AC Adapter Current Output - RSCAL
- Fluke i3000S Current Probe Voltage Output - UKAS
- RS PRO Current Probe, 3 kA ac AC Max
- FLIR TA72 Current Probe Voltage Output
