Chauvin Arnoux C160 Current Clamp, 1.2 kA AC Max, UKAS

Subtotal (1 unit)*

€862.68

(exc. VAT)

€1,061.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€862.68

*price indicative

RS Stock No.:
192-5785
Mfr. Part No.:
P01120308
Manufacturer:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Product Type

Current Clamp

Maximum AC Current

1.2kA

Accuracy

0.2% rdg (as % Of Output signal)

Maximum Conductor Size

52mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Standards/Approvals

IEC 1010-1 IEC 1010-2-032 EN 50081-1 EN 50082-2 IEC 529 UL 94

Model Number

C160

Calibrated

UKAS

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

300V, 600V

RoHS Status: Exempt

COO (Country of Origin):
FR

C 160 ammeter probe


Current clamp for oscilloscope.

Measurement of alternating current up to 1000 A AC.

3 measuring gauges:1000 ARMS, 100 ARMS, 10ARMS.

Voltage output.

Electronic output protection against overvoltages.

Standards

IEC-1010-1 and IEC 1010-2-032, 600 V, Cat. III, deg. 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy