Chauvin Arnoux Current Clamp, 100 A DC Max, AC Adapter, 600 A AC Max
- RS Stock No.:
- 225-8941
- Mfr. Part No.:
- P01296049Z
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
€48.48
(exc. VAT)
€59.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.48 |
*price indicative
- RS Stock No.:
- 225-8941
- Mfr. Part No.:
- P01296049Z
- Manufacturer:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Current Clamp | |
| Adapter Type | AC | |
| Maximum DC Current | 100A | |
| Maximum AC Current | 600A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Current Clamp | ||
Adapter Type AC | ||
Maximum DC Current 100A | ||
Maximum AC Current 600A | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Chauvin Arnoux MH60 sensor is designed for use with an oscilloscope in total simplicity. Simply clamp the cable and measure. It can be used for wide-band current measurements up to 100 A. The compact MH60 offers a clamping diameter of 26 mm and can be used in numerous sectors of activity: power electronics, automotive sector, electrical equipment manufacturers, etc.
Current from 10 mA to 100 A AC+DC (140 A peak)
Output signal- 10 mV/A
Bandwidth- 1 MHz
Switchable filters- 30 kHz, 3 kHz
Related links
- Chauvin Arnoux Current Clamp 600 A ac AC Max
- Chauvin Arnoux Current Clamp 240 A AC Max, UKAS
- Chauvin Arnoux Current Clamp AC/DC Adapter Current Output
- Chauvin Arnoux Current Clamp 1.2 kA AC Max
- Chauvin Arnoux Current Clamp 240 A AC Max, Voltage Output
- Chauvin Arnoux Current Clamp 240 A AC Max, RSCAL
- Chauvin Arnoux Current Clamp 240 A AC Max RSCAL
- Chauvin Arnoux Current Clamp 240 A AC Max RSCAL
