Chauvin Arnoux Current Clamp, AC Adapter, 240 A AC Max
- RS Stock No.:
- 227-4896
- Mfr. Part No.:
- P01120419
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
€269.67
(exc. VAT)
€331.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €269.67 |
*price indicative
- RS Stock No.:
- 227-4896
- Mfr. Part No.:
- P01120419
- Manufacturer:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Adapter Type | AC | |
| Product Type | Current Clamp | |
| Maximum AC Current | 240A | |
| Accuracy | ±10 % rgd (150 → 200 A Range) | |
| Maximum Conductor Size | 20mm | |
| Cable Length | 1.5mm | |
| Battery Type | AA, LR6, Alkaline | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Safety Category Voltage | 600V | |
| Safety Category Level | CAT III, CAT IV | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Adapter Type AC | ||
Product Type Current Clamp | ||
Maximum AC Current 240A | ||
Accuracy ±10 % rgd (150 → 200 A Range) | ||
Maximum Conductor Size 20mm | ||
Cable Length 1.5mm | ||
Battery Type AA, LR6, Alkaline | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Safety Category Voltage 600V | ||
Safety Category Level CAT III, CAT IV | ||
- COO (Country of Origin):
- FR
The Chauvin Arnoux MN series ergonomic mini-clamps are designed to make light work of measuring low and medium currents from 0.01 A to 240 A AC. The shape of the jaws makes hooking onto cables easy, even in areas of restrictive access. The jaws can grip conductors up to 20 mm in diameter. Depending on the particular model, they have one or two calibres. The output is via either jack sockets or a lead with 4 mm Ø plugs, hence these clamps are compatible with all multimeters and testers on the market.
Designed with particular applications in mind such as measurement on current transformer outputs, on oscilloscopes and even of leakage currents.
Related links
- Chauvin Arnoux Current Clamp 240 A AC Max
- Chauvin Arnoux Current Clamp 240 A AC Max, UKAS
- Chauvin Arnoux Current Clamp 240 A AC Max, Voltage Output
- Chauvin Arnoux Current Clamp 240 A AC Max, RSCAL
- Chauvin Arnoux Current Clamp 240 A AC Max RSCAL
- Chauvin Arnoux Current Clamp 240 A AC Max UKAS
- Chauvin Arnoux Current Clamp 240 A AC Max, Current Output
- Chauvin Arnoux Current Clamp 240 A AC Max RSCAL
