Extech PQ34-2 Current Probe & Clamp, Probe Adapter Adapter, 200 A AC Max, Current Output
- RS Stock No.:
- 288-0374
- Mfr. Part No.:
- PQ34-2
- Manufacturer:
- Extech
Subtotal (1 unit)*
€539.00
(exc. VAT)
€662.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €539.00 |
*price indicative
- RS Stock No.:
- 288-0374
- Mfr. Part No.:
- PQ34-2
- Manufacturer:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Adapter Type | Probe Adapter | |
| Product Type | Current Probe & Clamp | |
| Maximum AC Current | 200A | |
| Accuracy | ±1 % | |
| Maximum Conductor Size | 19mm | |
| Cable Length | 4m | |
| Output Type | Current | |
| Connector Type | DC Plug | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC 1010 | |
| Model Number | PQ34-2 | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Adapter Type Probe Adapter | ||
Product Type Current Probe & Clamp | ||
Maximum AC Current 200A | ||
Accuracy ±1 % | ||
Maximum Conductor Size 19mm | ||
Cable Length 4m | ||
Output Type Current | ||
Connector Type DC Plug | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC 1010 | ||
Model Number PQ34-2 | ||
Safety Category Level CAT III | ||
Safety Category Voltage 600V | ||
- COO (Country of Origin):
- TW
The FLIR Current Clamp Probes are designed to be used with Power Analyzers. With features like switch selectable measurement ranges, AC coupled output, and a compact design, these current clamp probes provide accurate and reliable results for various applications.
Switch selectable measurement ranges of 20A and 200A for flexibility in usage
Accuracy of ± 1% Full Scale ensures precise measurements
UL 94-V0 rated enclosure material for safety
Supplied power from the meter reduces the need for additional power sources
Related links
- Chauvin Arnoux Current Clamp 200 A AC Max, Current Output
- GMC-I Prosys Current Probe AC Adapter Current Output
- Chauvin Arnoux MiniFlex MA200 Current Probe 3 kA AC Max, Current Output
- Fluke i6000S FLEX Current Probe 6 kA AC Max, Current Output
- RS PRO RS CP-09 Current Clamp 200 A AC Max, Current Output
- RS PRO RS CP-09 Current Clamp 200 A AC Max UKAS
- RS PRO RS CP-09 Current Clamp 200 A AC Max RSCAL
- Chauvin Arnoux MiniFlex MA200 Current Probe 3 kA AC Max RSCAL
