Gossen Metrawatt Current Clamp, 10 A DC Max, AC Adapter, 150 A AC Max, Voltage Output
- RS Stock No.:
- 344-0546
- Mfr. Part No.:
- Z219C
- Manufacturer:
- Gossen Metrawatt
Subtotal (1 unit)*
€315.11
(exc. VAT)
€387.59
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €315.11 |
*price indicative
- RS Stock No.:
- 344-0546
- Mfr. Part No.:
- Z219C
- Manufacturer:
- Gossen Metrawatt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Product Type | Current Clamp | |
| Adapter Type | AC | |
| Maximum DC Current | 10A | |
| Maximum AC Current | 150A | |
| Accuracy | ±2 % + 0.1 A | |
| Maximum Conductor Size | 15mm | |
| Output Type | Voltage | |
| Connector Type | Plug | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | EN 60529, VDE 0470 | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Product Type Current Clamp | ||
Adapter Type AC | ||
Maximum DC Current 10A | ||
Maximum AC Current 150A | ||
Accuracy ±2 % + 0.1 A | ||
Maximum Conductor Size 15mm | ||
Output Type Voltage | ||
Connector Type Plug | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals EN 60529, VDE 0470 | ||
Safety Category Level CAT III | ||
Safety Category Voltage 600V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Gossen-Metrawatt Current Clamp, 150A Maximum AC Current, 10A Maximum DC Current - Z219C
This current clamp is a Compact diagnostic accessory intended to measure alternating and direct currents in live conductors while providing a voltage-type output for interfacing with meters or data loggers. It is designed to operate in typical site conditions and connects via a plug-style adapter for Rapid deployment by technicians working on electrical installations.
Features and Benefits:
• *Made in Germany
• 150 A Maximum AC Current gives capacity for high-load measurements
• 10 A Maximum DC Current supports low-voltage DC diagnostics
• ±2% accuracy 0.1 A ensures precise readings for troubleshooting
• 15 mm Conductor Size acceptance enables use on small cables
• CAT III 600 V Safety Category permits industrial distribution testing
• 150 A Maximum AC Current gives capacity for high-load measurements
• 10 A Maximum DC Current supports low-voltage DC diagnostics
• ±2% accuracy 0.1 A ensures precise readings for troubleshooting
• 15 mm Conductor Size acceptance enables use on small cables
• CAT III 600 V Safety Category permits industrial distribution testing
Applications
• Suitable for clamp meter checks on HVAC systems
• Ideal for electricians verifying distribution circuits
• Used with portable current clamp setups on site
• Can be used for industrial CAT III current clamp tasks
• Used for voltage-output current clamp measurements to loggers
• Ideal for electricians verifying distribution circuits
• Used with portable current clamp setups on site
• Can be used for industrial CAT III current clamp tasks
• Used for voltage-output current clamp measurements to loggers
What environmental temperatures can it tolerate?
It operates reliably between -10°C and 40°C.
What standards validate its ingress and electrical safety?
It complies with EN 60529 and VDE 0470.
What connector and output formats does it provide?
It uses a plug-type connector and provides a voltage output.
What safety rating applies to use on building electrical systems?
It is rated to CAT III at 600 V.
What is the maximum conductor thickness it can clamp?
It accepts conductors up to 15 mm in diameter.
Related links
- Gossen Metrawatt Current Clamp 1 kA AC Max, AC Output
- Gossen Metrawatt Current Clamp AC Adapter, 1 kA AC Max
- Chauvin Arnoux Current Clamp 1.2 kA AC Max, Current Output
- Chauvin Arnoux C103 Current Clamp 1.2 kA AC Max, Current Output
- Chauvin Arnoux Current Clamp AC/DC Adapter Current Output
- RS PRO Current Clamp AC/DC Adapter Current Output
- Chauvin Arnoux Current Clamp 240 A AC Max RSCAL
- RS PRO Current Clamp AC/DC Adapter Current Output, UKAS
