Chauvin Arnoux Current Clamp, AC Adapter, 240 A AC Max, Current Output, UKAS
- RS Stock No.:
- 459-3477
- Mfr. Part No.:
- P01120404
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
€275.87
(exc. VAT)
€339.32
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €275.87 |
*price indicative
- RS Stock No.:
- 459-3477
- Mfr. Part No.:
- P01120404
- Manufacturer:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Adapter Type | AC | |
| Product Type | Current Clamp | |
| Maximum AC Current | 240A | |
| Accuracy | ±1 % | |
| Maximum Conductor Size | 20mm | |
| Cable Length | 1.5m | |
| Output Type | Current | |
| Connector Type | BNC | |
| Battery Type | Alkaline, LR6, AA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Calibrated | UKAS | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Adapter Type AC | ||
Product Type Current Clamp | ||
Maximum AC Current 240A | ||
Accuracy ±1 % | ||
Maximum Conductor Size 20mm | ||
Cable Length 1.5m | ||
Output Type Current | ||
Connector Type BNC | ||
Battery Type Alkaline, LR6, AA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
Calibrated UKAS | ||
Safety Category Level CAT III | ||
Safety Category Voltage 600V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
MN Series 200A a.c. Mini Clamps
Single and dual range mini clamps with nominal current measuring range of 0.5A to 200A ac
40Hz to 10kHz bandwidth
MN09, MN11 & MN21 ac current output 1mA ac / 1A ac for use with multimeters & recorders with a 200mA ac range
MN13, MN39 ac voltage output 10mV ac / 1A ac for use with multimeters & recorders with 200mV ac range. MN39 has a dual 20A/200A range with 0.1A ac minimum measurement
Conforms to: IEC1010-2-032 (safety standard) 600V Cat III
MN89 dc voltage output 100m Vdc / 1Aac for use with multimeters & recorders with mV dc and Vdc inputs, advantageous for multimeters as their mV dc ranges are often more sensitive than their ac current ranges
Ergonomic jaw design for measurement where access is difficult and allows 'hooking' onto the cable
Fitted with a 1.5m flying lead with 4mm shrouded plugs to suit most multimeters
Output voltage limiter prevents high output voltage if clamp output becomes open circuited (MN11 & MN21 only)
Related links
- Chauvin Arnoux Current Clamp 240 A AC Max UKAS
- Chauvin Arnoux Current Clamp 240 A AC Max, Current Output
- Chauvin Arnoux Current Clamp 240 A AC Max RSCAL
- Chauvin Arnoux Current Clamp 240 A AC Max UKAS
- Chauvin Arnoux Current Clamp 240 A AC Max, Voltage Output
- Chauvin Arnoux Current Clamp 240 A AC Max, UKAS
- Chauvin Arnoux Current Clamp 240 A AC Max RSCAL
- Chauvin Arnoux Current Clamp 240 A AC Max
