GMC-I Prosys Current Clamp, 1 kA DC Max, AC/DC Adapter, 1 kA AC Max, Current Output, RSCAL
- RS Stock No.:
- 705-7154
- Mfr. Part No.:
- CP1005
- Manufacturer:
- GMC-I Prosys
Subtotal (1 unit)*
€566.68
(exc. VAT)
€697.02
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €566.68 |
*price indicative
- RS Stock No.:
- 705-7154
- Mfr. Part No.:
- CP1005
- Manufacturer:
- GMC-I Prosys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GMC-I Prosys | |
| Product Type | Current Clamp | |
| Adapter Type | AC/DC | |
| Maximum DC Current | 1kA | |
| Maximum AC Current | 1kA | |
| Accuracy | ±1 % | |
| Maximum Conductor Size | 32mm | |
| Cable Length | 2m | |
| Output Type | Current | |
| Connector Type | BNC | |
| Battery Life | 50h | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Calibrated | RSCAL | |
| Safety Category Voltage | 300V | |
| Safety Category Level | CAT III | |
| Select all | ||
|---|---|---|
Brand GMC-I Prosys | ||
Product Type Current Clamp | ||
Adapter Type AC/DC | ||
Maximum DC Current 1kA | ||
Maximum AC Current 1kA | ||
Accuracy ±1 % | ||
Maximum Conductor Size 32mm | ||
Cable Length 2m | ||
Output Type Current | ||
Connector Type BNC | ||
Battery Life 50h | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Calibrated RSCAL | ||
Safety Category Voltage 300V | ||
Safety Category Level CAT III | ||
- COO (Country of Origin):
- GB
CP1 Series AC/DC 1000A ac/dc Current Probes
1000A ac/dc measurement range
Simple push button auto zero
Auto power off conserves battery life
High external field rejection
Excellent accuracy over full range
EN61010 Safety Rating CAT III 300V
Supplied with
1 x PP3 9V alkaline battery & instructions
Related links
- GMC-I Prosys Current Clamp AC/DC Adapter Current Output, RSCAL
- GMC-I Prosys Current Clamp AC/DC Adapter Current Output
- GMC-I Prosys Current Clamp AC/DC Adapter Current Output, UKAS
- GMC-I Prosys Current Clamp AC/DC Adapter Current Output, UKAS
- GMC-I Prosys Current Clamp AC/DC Adapter Current Output
- GMC-I Prosys Current Clamp AC/DC Adapter Current Output, RSCAL
- GMC-I Prosys Current Probe AC Adapter Current Output, RSCAL
- GMC-I Prosys Current Clamp AC/DC Adapter Current Output
