TSC2020IYDT STMicroelectronics Current, Voltage Current Sensing Amplifier Single 8-Pin SO-8

Subtotal (1 reel of 2500 units)*

€3,500.00

(exc. VAT)

€4,300.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€1.40€3,500.00

*price indicative

RS Stock No.:
276-898
Mfr. Part No.:
TSC2020IYDT
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Power Supply Type

Single

Product Type

Current Sensing Amplifier

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.7V

CMRR - Common Mode Rejection Ratio

100dB

Number of Channels

1

Supply Current

2.4mA

Mount Type

Surface

Package Type

SO-8

Pin Count

8

Minimum Operating Temperature

-40°C

GBP - Gain Bandwidth Product

650kHz

Standards/Approvals

ANSI/ESD STM5.3.1, RoHS, AEC-Q100, JEDEC standard JESD22-A114F

Length

5mm

Series

TSC2020

Height

1.75mm

Maximum Operating Temperature

125°C

Output Type

Current, Voltage

Automotive Standard

AEC-Q100

COO (Country of Origin):
MA
The STMicroelectronics Bidirectional current sense amplifier can sense current via a shunt resistor over a wide range of common mode voltages, from -4 to +100 V, whatever the supply voltage is. It is able to sense very low drop voltages, minimizing measurement error. It is used for various functions like precision current measurement, overcurrent protection, current monitoring and feedback loops.

Enhanced PWM rejection

Internal fixed gain 20 V/V

SO8 and MiniSO8 package

AEC-Q100 qualified

High common mode rejection CMR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy