TSC2020IYDT STMicroelectronics Current, Voltage Current Sensing Amplifier Single 8-Pin SO-8
- RS Stock No.:
- 276-899
- Mfr. Part No.:
- TSC2020IYDT
- Manufacturer:
- STMicroelectronics
Add 20 more to save €4.00
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€3.94
(exc. VAT)
€4.84
(inc. VAT)
- 290 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | €1.97 | €3.94 | - |
| 20 - 198 | €1.77 | €3.54 | €4.00 |
| 200 + | €1.63 | €3.26 | €68.00 |
*price indicative
- RS Stock No.:
- 276-899
- Mfr. Part No.:
- TSC2020IYDT
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Supply Type | Single | |
| Product Type | Current Sensing Amplifier | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| CMRR - Common Mode Rejection Ratio | 100dB | |
| Number of Channels | 1 | |
| Supply Current | 2.4mA | |
| Mount Type | Surface | |
| Package Type | SO-8 | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| GBP - Gain Bandwidth Product | 650kHz | |
| Standards/Approvals | ANSI/ESD STM5.3.1, RoHS, AEC-Q100, JEDEC standard JESD22-A114F | |
| Length | 5mm | |
| Height | 1.75mm | |
| Series | TSC2020 | |
| Output Type | Current, Voltage | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Supply Type Single | ||
Product Type Current Sensing Amplifier | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
CMRR - Common Mode Rejection Ratio 100dB | ||
Number of Channels 1 | ||
Supply Current 2.4mA | ||
Mount Type Surface | ||
Package Type SO-8 | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
GBP - Gain Bandwidth Product 650kHz | ||
Standards/Approvals ANSI/ESD STM5.3.1, RoHS, AEC-Q100, JEDEC standard JESD22-A114F | ||
Length 5mm | ||
Height 1.75mm | ||
Series TSC2020 | ||
Output Type Current, Voltage | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- MA
Related links
- TSC2020IYDT STMicroelectronics Current, Voltage Current Sensing Amplifier Single 8-Pin SO-8
- TSC2020IDT STMicroelectronics Current, Voltage Current Sensing Amplifier Single 8-Pin SO-8
- TSC2020IYST STMicroelectronics Current, Voltage Current Sensing Amplifier Single 8-Pin MiniSO8
- TSC2020IST STMicroelectronics Current, Voltage Current Sensing Amplifier Single 8-Pin MiniSO8
- MAX4081TAUA+ Maxim Integrated Voltage Current Sensing Amplifier Single 8-Pin μMAX
- MAX4081SASA+ Maxim Integrated Voltage Current Sensing Amplifier Single 8-Pin SO
- TSC201IYDT STMicroelectronics Analogue Voltage Current Sensing Amplifier Single 8-Pin SO-8
- TSC202IYDT STMicroelectronics Analogue Voltage Current Sensing Amplifier Single 8-Pin SO-8
