AD8210YRZ Analog Devices Bidirectional Current Monitor Single 8-Pin SOIC
- RS Stock No.:
- 412-456
- Mfr. Part No.:
- AD8210YRZ
- Manufacturer:
- Analog Devices
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
€5.82
(exc. VAT)
€7.16
(inc. VAT)
Last RS stock
- 10 left, ready to ship from another location
- Final 508 unit(s) shipping from 24 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €5.82 | - |
| 10 - 24 | €5.23 | 10% |
| 25 - 99 | €4.94 | 15% |
| 100 - 249 | €4.07 | 30% |
| 250 + | €3.66 | 37% |
*price indicative
- RS Stock No.:
- 412-456
- Mfr. Part No.:
- AD8210YRZ
- Manufacturer:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Product Type | Current Monitor | |
| Power Supply Type | Single | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| CMRR - Common Mode Rejection Ratio | 120dB | |
| Number of Channels | 1 | |
| Supply Current | 1.5mA | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Series | AD8210 | |
| Length | 5mm | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 125°C | |
| Output Type | Bidirectional | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Product Type Current Monitor | ||
Power Supply Type Single | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
CMRR - Common Mode Rejection Ratio 120dB | ||
Number of Channels 1 | ||
Supply Current 1.5mA | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Series AD8210 | ||
Length 5mm | ||
Automotive Standard No | ||
Maximum Operating Temperature 125°C | ||
Output Type Bidirectional | ||
Current Sensing Amplifiers, Analog Devices
Current Sense Amplifiers accurately amplify small voltages in the presence of large common-mode voltage.
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
Related links
- AD8210YRZ-REEL7 Analog Devices Single Ended Current Shunt Monitor Single 8-Pin SOIC
- Texas Instruments Bidirectional Current Monitor Single 8-Pin SOIC
- INA219AID Texas Instruments Bidirectional Current Monitor Single 8-Pin SOIC
- INA286AID Texas Instruments Bidirectional Current Shunt Monitor Single 8-Pin SOIC
- Texas Instruments Bidirectional Current Shunt Monitor Single 8-Pin SOIC
- INA282AID Texas Instruments Bidirectional Current Shunt Monitor Single 8-Pin SOIC
- INA220AIDGST Texas Instruments Bidirectional Current Monitor Single 10-Pin VSSOP
- INA271AID Texas Instruments Current Monitor Single 8-Pin SOIC
