Texas Instruments Bidirectional Current Monitor Single 8-Pin SOIC
- RS Stock No.:
- 145-7636
- Mfr. Part No.:
- INA219AID
- Manufacturer:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 145-7636
- Mfr. Part No.:
- INA219AID
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Supply Type | Single | |
| Product Type | Current Monitor | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| CMRR - Common Mode Rejection Ratio | 100dB | |
| Number of Channels | 1 | |
| Supply Current | 1mA | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -25°C | |
| Series | INA219 | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Height | 1.5mm | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Output Type | Bidirectional | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Supply Type Single | ||
Product Type Current Monitor | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
CMRR - Common Mode Rejection Ratio 100dB | ||
Number of Channels 1 | ||
Supply Current 1mA | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Operating Temperature -25°C | ||
Series INA219 | ||
Standards/Approvals No | ||
Length 5mm | ||
Height 1.5mm | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
Output Type Bidirectional | ||
- COO (Country of Origin):
- MY
Current Sense Power / Current Monitors, Texas Instruments
Current and power measurement for real-time system protection, feedback control and high-accuracy system monitoring.
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low Value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
Related links
- INA219AID Texas Instruments Bidirectional Current Monitor Single 8-Pin SOIC
- Texas Instruments Bidirectional Current Shunt Monitor Single 8-Pin SOIC
- INA286AID Texas Instruments Bidirectional Current Shunt Monitor Single 8-Pin SOIC
- INA282AID Texas Instruments Bidirectional Current Shunt Monitor Single 8-Pin SOIC
- INA220AIDGST Texas Instruments Bidirectional Current Monitor Single 10-Pin VSSOP
- AD8210YRZ Analog Devices Bidirectional Current Monitor Single 8-Pin SOIC
- Texas Instruments Current Monitor Single 8-Pin SOIC
- INA271AID Texas Instruments Current Monitor Single 8-Pin SOIC
