TSC1801BIYLT STMicroelectronics Current, Voltage Current Sensing Amplifier Analogue 6-Pin SOT-23-6

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
455-656
Mfr. Part No.:
TSC1801BIYLT
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Current Sensing Amplifier

Power Supply Type

Analogue

Minimum Supply Voltage

2.2V

Maximum Supply Voltage

5.5V

CMRR - Common Mode Rejection Ratio

83dB

Number of Channels

1

Supply Current

3.6mA

Mount Type

Surface

Package Type

SOT-23-6

Pin Count

6

GBP - Gain Bandwidth Product

2.1MHz

Minimum Operating Temperature

-40°C

Length

3.05mm

Height

1.45mm

Standards/Approvals

AEC-Q100

Series

TSC1801

Output Type

Current, Voltage

Automotive Standard

AEC-Q100

Maximum Operating Temperature

125°C

COO (Country of Origin):
MY
The STMicroelectronics TSC1801 is a low-side current measurement amplifier with Very high accuracy (0.5%) and high bandwidth (2.1MHz) bidirectional. It is designed to sense drops across shunt resistors at low common-mode voltages. The gain Value is set to 20 V/V, selectable by part number.

Extended temperature range -40 °C to +125 °C

Automotive AEC-Q100 qualified

Safety capable documentation available to aid functional safety system design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy