MAX4073TAUT+T Maxim Integrated Voltage Current Sensing Amplifier Single 6-Pin SOT-23
- RS Stock No.:
- 190-6368
- Mfr. Part No.:
- MAX4073TAUT+T
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 190-6368
- Mfr. Part No.:
- MAX4073TAUT+T
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Power Supply Type | Single | |
| Product Type | Current Sensing Amplifier | |
| Maximum Supply Voltage | 28V | |
| Minimum Supply Voltage | 3V | |
| CMRR - Common Mode Rejection Ratio | 90dB | |
| Number of Channels | 1 | |
| Supply Current | 1.2mA | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| GBP - Gain Bandwidth Product | 1.8MHz | |
| Series | MAX4073 | |
| Height | 1.3mm | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Maximum Operating Temperature | 125°C | |
| Output Type | Voltage | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Power Supply Type Single | ||
Product Type Current Sensing Amplifier | ||
Maximum Supply Voltage 28V | ||
Minimum Supply Voltage 3V | ||
CMRR - Common Mode Rejection Ratio 90dB | ||
Number of Channels 1 | ||
Supply Current 1.2mA | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
GBP - Gain Bandwidth Product 1.8MHz | ||
Series MAX4073 | ||
Height 1.3mm | ||
Standards/Approvals No | ||
Length 3mm | ||
Maximum Operating Temperature 125°C | ||
Output Type Voltage | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Low-Cost, Compact, Current-Sense Solution
Three Gain Versions Available
+20V/V (MAX4073T)
+50V/V (MAX4073F)
+100V/V (MAX4073H)
±1.0% Full-Scale Accuracy
500μA Supply Current
Wide 1.8MHz Bandwidth
+3V to +28V Operating Supply
Wide +2V to +28V Common-Mode Range Independent of Supply Voltage
Automotive Temperature Range (-40°C to +125°C)
Available in Space-Saving 5-Pin SC70 Package
Related links
- MAX4173TEUT+T Maxim Integrated Voltage Current Sensing Amplifier Single 6-Pin SOT-23
- MAX44284FAUT+T Maxim Integrated Voltage Current Sensing Amplifier Single 6-Pin SOT-23
- MAX44284HAUT+T Maxim Integrated Voltage Current Sensing Amplifier Single 6-Pin SOT-23
- Maxim Integrated Voltage Current Sensing Amplifier Single 6-Pin SOT-23
- MAX4173FEUT+T Maxim Integrated Current Sensing Amplifier Single 6-Pin SOT-23
- MAX4080TASA+T Maxim Integrated Voltage Current Sensing Amplifier Single 8-Pin SO
- MAX4372HEUK+T Maxim Integrated, Current Sensing Amplifier Single Voltage 5-Pin SOT-23
- MAX4372FEUK+T Maxim Integrated Differential Current Sensing Amplifier Single 5-Pin SOT-23
