PAC1933T-I/JQ Microchip Current, Voltage Current Sensor Single 16-Pin UQFN
- RS Stock No.:
- 598-784
- Mfr. Part No.:
- PAC1933T-I/JQ
- Manufacturer:
- Microchip
Subtotal (1 reel of 3300 units)*
€4,831.20
(exc. VAT)
€5,943.30
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | €1.464 | €4,831.20 |
*price indicative
- RS Stock No.:
- 598-784
- Mfr. Part No.:
- PAC1933T-I/JQ
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Current Sensor | |
| Power Supply Type | Single | |
| Package Type | UQFN | |
| Pin Count | 16 | |
| Output Type | Current, Voltage | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Current Sensor | ||
Power Supply Type Single | ||
Package Type UQFN | ||
Pin Count 16 | ||
Output Type Current, Voltage | ||
- COO (Country of Origin):
- TH
The Microchip Cutting edge power monitor and energy management solution is designed to optimise the efficiency of your electronic systems. Featuring high precision and advanced sensing capabilities, the unit provides accurate real-time measurements of voltage, current, and power, making it an essential tool for engineers focused on energy savings. Its compatibility with a variety of microcontrollers allows for easy integration into existing designs, while the versatile communication options enable seamless data transfer. Whether for industrial applications or consumer electronics, this product offers robust features tailored to meet the demands of todays power monitoring needs.
Supports a wide voltage range for enhanced versatility
Delivers high accuracy in current sensing for reliable measurements
Offers a flexible communication interface to suit various applications
Incorporates advanced filtering techniques to minimise noise
Designed with an efficient power consumption profile for cost savings
Provides real-time data which aids in proactive energy management
Supports multiple data output formats for ease of integration
Related links
- PAC1934T-I/J6CX Microchip Current, Voltage Current Sensor Single 16-Pin WLCSP
- Microchip PIC16LF Microcontroller 14 kB Flash, 16-Pin UQFN
- Microchip PIC16F Microcontroller 7 kB Flash, 16-Pin UQFN
- Microchip PAC1934T-I/JQ UQFN
- Microchip PAC1932T-I/JQ UQFN
- Microchip PIC16F18325-I/JQ PIC16F Microcontroller 14kB FLASH, 16-Pin UQFN
- Microchip PIC16F15325-I/JQ PIC16F Microcontroller 14kB FLASH, 16-Pin UQFN
- PAC1954T-E/J6CX Microchip Current, Voltage Current Sensor 16-Pin WLCSP
