PAC1934T-I/J6CX Microchip Current, Voltage Current Sensor Single 16-Pin WLCSP
- RS Stock No.:
- 598-389
- Mfr. Part No.:
- PAC1934T-I/J6CX
- Manufacturer:
- Microchip
Subtotal (1 reel of 5000 units)*
€8,760.00
(exc. VAT)
€10,775.00
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €1.752 | €8,760.00 |
*price indicative
- RS Stock No.:
- 598-389
- Mfr. Part No.:
- PAC1934T-I/J6CX
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Supply Type | Single | |
| Product Type | Current Sensor | |
| Package Type | WLCSP | |
| Pin Count | 16 | |
| Output Type | Current, Voltage | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Supply Type Single | ||
Product Type Current Sensor | ||
Package Type WLCSP | ||
Pin Count 16 | ||
Output Type Current, Voltage | ||
- COO (Country of Origin):
- TW
The Microchip Power monitoring device is designed to enhance your systems' efficiency and reliability. Equipped with versatile features, it effortlessly measures current, voltage, and power across multiple channels, paving the way for precise energy management solutions. This product not only offers real-time diagnostics but also integrates seamlessly into various applications, from consumer electronics to industrial automation. With low power consumption and a compact form factor, it fits perfectly into any design where space is a premium. The intuitive interface and robust performance ensure that you can easily harness its capabilities, making it an essential choice for developers seeking to optimise power usage without compromising on performance.
Supports multiple channels for comprehensive power monitoring
Provides real-time data for improved energy management
Integrates easily with existing systems and applications
Designed for low power consumption, enhancing overall efficiency
Compact size allows for flexible installation in tight spaces
Robust performance ensures reliability in demanding environments
User-friendly interface streamlines the monitoring process
Related links
- PAC1954T-E/J6CX Microchip Current, Voltage Current Sensor 16-Pin WLCSP
- PAC1933T-I/JQ Microchip Current, Voltage Current Sensor Single 16-Pin UQFN
- Microchip Power Monitor Single 16-Pin WLSCP
- PAC1944T-E/J6CX Microchip Power Monitor Single 16-Pin WLSCP
- PAC1921-1-AIA-TR Microchip Current, Voltage Current Sensor 10-Pin VDFN
- PAC1951T-1E/4MX Microchip Current, Voltage Current Sensor 16-Pin VQFN
- MCP6C02T-050E/CHY Microchip Current Dual 6-Pin SOT-23
- Microchip PAC1952T-1E/J6CX WLCSP
