MCP6C02T-020H/Q8BVAO Microchip Current Sensing Amplifier Dual, Single 8-Pin VDFN

Image representative of range

Subtotal (1 reel of 6000 units)*

€14,616.00

(exc. VAT)

€17,976.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
6000 +€2.436€14,616.00

*price indicative

RS Stock No.:
724-623
Mfr. Part No.:
MCP6C02T-020H/Q8BVAO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Power Supply Type

Dual, Single

Product Type

Current Sensing Amplifier

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2V

CMRR - Common Mode Rejection Ratio

154dB

Number of Channels

2

Supply Current

30mA

Mount Type

Surface

Package Type

VDFN

Pin Count

8

Minimum Operating Temperature

-40°C

GBP - Gain Bandwidth Product

500kHz

Width

3mm

Series

MCP6C02

Standards/Approvals

RoHS

Height

900μm

Length

3mm

Maximum Operating Temperature

125°C

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The Microchip High side current sense amplifier is designed for precise current monitoring in automotive and industrial applications. it operates over a wide supply voltage range and provides accurate signal amplification with a 500 kHz bandwidth. The AEC Q100 qualification ensures reliable performance in harsh environments and demanding temperature conditions.

Supports High-side current sensing for accurate monitoring

Operates With supply voltage from 2.0V to 5.5V

Delivers Bandwidth of 500 KHz for fast signal response

AEC Q100 Qualified for automotive-grade reliability

Optimized For industrial and automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy