MCP6C02T-100E/CHYVAO Microchip Current Sensing Amplifier Dual, Single 6-Pin SOT-23

Image representative of range

Subtotal (1 reel of 3000 units)*

€6,372.00

(exc. VAT)

€7,839.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€2.124€6,372.00

*price indicative

RS Stock No.:
724-626
Mfr. Part No.:
MCP6C02T-100E/CHYVAO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Current Sensing Amplifier

Power Supply Type

Dual, Single

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2V

CMRR - Common Mode Rejection Ratio

154dB

Number of Channels

2

Supply Current

30mA

Mount Type

Surface

Package Type

SOT-23

Pin Count

6

GBP - Gain Bandwidth Product

500kHz

Minimum Operating Temperature

-40°C

Width

2.9mm

Standards/Approvals

RoHS

Height

1.45mm

Length

2.8mm

Series

MCP6C02

Maximum Operating Temperature

125°C

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The Microchip High side current sense amplifier is designed for precise current monitoring in automotive and industrial applications. it operates over a wide supply voltage range and provides accurate signal amplification with a 500 kHz bandwidth. The AEC Q100 qualification ensures reliable performance in harsh environments and demanding temperature conditions.

Supports High-side current sensing for accurate monitoring

Operates With supply voltage from 2.0V to 5.5V

Delivers Bandwidth of 500 KHz for fast signal response

AEC Q100 Qualified for automotive-grade reliability

Optimized For industrial and automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy