TSC2021IYPT STMicroelectronics Single Ended Current Sensing Amplifier Single 8-Pin TSSOP-8
- RS Stock No.:
- 800-467
- Mfr. Part No.:
- TSC2021IYPT
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.66
(exc. VAT)
€3.27
(inc. VAT)
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €2.66 |
| 10 - 24 | €1.76 |
| 25 - 99 | €1.61 |
| 100 - 249 | €1.36 |
| 250 + | €1.28 |
*price indicative
- RS Stock No.:
- 800-467
- Mfr. Part No.:
- TSC2021IYPT
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Current Sensing Amplifier | |
| Power Supply Type | Single | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| CMRR - Common Mode Rejection Ratio | 112dB | |
| Number of Channels | 1 | |
| Supply Current | 1.8mA | |
| Mount Type | Surface | |
| Package Type | TSSOP-8 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 700kHz | |
| Minimum Operating Temperature | -40°C | |
| Length | 6.6mm | |
| Standards/Approvals | RoHS | |
| Width | 3.1mm | |
| Series | TSC2021 | |
| Height | 1.2mm | |
| Automotive Standard | AEC-Q100 | |
| Output Type | Single Ended | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Current Sensing Amplifier | ||
Power Supply Type Single | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
CMRR - Common Mode Rejection Ratio 112dB | ||
Number of Channels 1 | ||
Supply Current 1.8mA | ||
Mount Type Surface | ||
Package Type TSSOP-8 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 700kHz | ||
Minimum Operating Temperature -40°C | ||
Length 6.6mm | ||
Standards/Approvals RoHS | ||
Width 3.1mm | ||
Series TSC2021 | ||
Height 1.2mm | ||
Automotive Standard AEC-Q100 | ||
Output Type Single Ended | ||
Maximum Operating Temperature 125°C | ||
The STMicroelectronics precision bidirectional current sense amplifier. They can sense current via a shunt resistor over a wide range of common-mode voltages, from -4 to +100 V, whatever the supply voltage is. It is able to sense very low drop voltages, minimizing measurement error.
AEC-Q100 qualified
Enhanced PWM rejection
High common-mode rejection CMR: 100 dB min
Related links
- CS30AL STMicroelectronics Single Ended Current Sensing Amplifier Single 5-Pin SOT-23
- CS30BL STMicroelectronics Single Ended Current Sensing Amplifier Single 5-Pin SOT-23
- CS30CL STMicroelectronics Single Ended Current Sensing Amplifier Single 5-Pin SOT-23
- TSC2022IYPT STMicroelectronics Current Current Sensing Amplifier Single 8-Pin TSSOP-8
- TSC2022IPT STMicroelectronics Current Current Sensing Amplifier Single 8-Pin TSSOP-8
- TSC2020IYPT STMicroelectronics Current Current Sensing Amplifier Single 8-Pin TSSOP-8
- TSC2021IPT STMicroelectronics Current Current Sensing Amplifier Single 8-Pin TSSOP-8
- TSC102IPT STMicroelectronics Current Sensing Amplifier Single 8-Pin TSSOP
