TSC2020IYPT STMicroelectronics Current Current Sensing Amplifier Single 8-Pin TSSOP-8
- RS Stock No.:
- 828-170
- Mfr. Part No.:
- TSC2020IYPT
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 4000 units)*
€3,400.00
(exc. VAT)
€4,200.00
(inc. VAT)
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.85 | €3,400.00 |
*price indicative
- RS Stock No.:
- 828-170
- Mfr. Part No.:
- TSC2020IYPT
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Supply Type | Single | |
| Product Type | Current Sensing Amplifier | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.7V | |
| CMRR - Common Mode Rejection Ratio | 100dB | |
| Number of Channels | 1 | |
| Supply Current | 2.4mA | |
| Mount Type | Surface | |
| Package Type | TSSOP-8 | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| GBP - Gain Bandwidth Product | 650kHz | |
| Series | TSC2020 | |
| Width | 6.4mm | |
| Length | 3mm | |
| Standards/Approvals | ECOPACK | |
| Height | 1.2mm | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Output Type | Current | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Supply Type Single | ||
Product Type Current Sensing Amplifier | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.7V | ||
CMRR - Common Mode Rejection Ratio 100dB | ||
Number of Channels 1 | ||
Supply Current 2.4mA | ||
Mount Type Surface | ||
Package Type TSSOP-8 | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
GBP - Gain Bandwidth Product 650kHz | ||
Series TSC2020 | ||
Width 6.4mm | ||
Length 3mm | ||
Standards/Approvals ECOPACK | ||
Height 1.2mm | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
Output Type Current | ||
- COO (Country of Origin):
- IT
The STMicroelectronics Bidirectional current sense amplifier offers high accuracy for current monitoring applications, operating effectively across a wide common-mode voltage range from -4 to 100 V.
Wide common-mode voltage range of -4 to 100 V
High common-mode rejection of 100 dB minimum
Offset voltage is ±150 μV maximum
Operational supply voltage range from 2.7 to 5.5 V
Gain error is maximally 0.3%
Related links
- TSC2022IYPT STMicroelectronics Current Current Sensing Amplifier Single 8-Pin TSSOP-8
- TSC2021IPT STMicroelectronics Current Current Sensing Amplifier Single 8-Pin TSSOP-8
- TSC2022IPT STMicroelectronics Current Current Sensing Amplifier Single 8-Pin TSSOP-8
- TSC2021IYPT STMicroelectronics Single Ended Current Sensing Amplifier Single 8-Pin TSSOP-8
- TSC2020IYDT STMicroelectronics Current, Voltage Current Sensing Amplifier Single 8-Pin SO-8
- TSC2020IST STMicroelectronics Current, Voltage Current Sensing Amplifier Single 8-Pin MiniSO8
- TSC2010HYDT STMicroelectronics Current Sensing Amplifier Single 8-Pin SO-8
- TSC2012HYDT STMicroelectronics Current Sensing Amplifier Single 8-Pin SO-8
