INA139NA/250 Texas Instruments Current Monitor Single 5-Pin SOT-23
- RS Stock No.:
- 100-3849
- Mfr. Part No.:
- INA139NA/250
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 250 units)*
€399.75
(exc. VAT)
€491.75
(inc. VAT)
Temporarily out of stock
- 250 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | €1.599 | €399.75 |
*price indicative
- RS Stock No.:
- 100-3849
- Mfr. Part No.:
- INA139NA/250
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Supply Type | Single | |
| Product Type | Current Monitor | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 40V | |
| CMRR - Common Mode Rejection Ratio | 100dB | |
| Number of Channels | 1 | |
| Supply Current | 10mA | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40°C | |
| GBP - Gain Bandwidth Product | 440kHz | |
| Standards/Approvals | No | |
| Series | INA139NA | |
| Height | 1.15mm | |
| Length | 2.9mm | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Supply Type Single | ||
Product Type Current Monitor | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 40V | ||
CMRR - Common Mode Rejection Ratio 100dB | ||
Number of Channels 1 | ||
Supply Current 10mA | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Minimum Operating Temperature -40°C | ||
GBP - Gain Bandwidth Product 440kHz | ||
Standards/Approvals No | ||
Series INA139NA | ||
Height 1.15mm | ||
Length 2.9mm | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard AEC-Q100 | ||
Current Sense Amplifiers Analogue Output, Texas Instruments
Current and power measurement for real-time system protection, feedback control and high-accuracy system monitoring.
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low Value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
Related links
- INA139NA/250 Texas Instruments Current Monitor Single 5-Pin SOT-23
- Texas Instruments Current Shunt Monitor Single 5-Pin SOT-23
- INA138NA/250 Texas Instruments Current Current Sensing Amplifier Single 5-Pin SOT-23
- INA169NA/250 Texas Instruments Current Current Sensing Amplifier Single 5-Pin SOT-23
- INA168NA/250 Texas Instruments Current Current Sensing Amplifier Single 5-Pin SOT-23
- INA197AIDBVT Texas Instruments Current Shunt Monitor Single 5-Pin SOT-23
- INA195AIDBVT Texas Instruments Current Shunt Monitor Single 5-Pin SOT-23
- INA196AIDBVT Texas Instruments Current Shunt Monitor Single 5-Pin SOT-23
