INA138NA/250 Texas Instruments Current Current Sensing Amplifier Single 5-Pin SOT-23

Subtotal (1 pack of 5 units)*

€13.33

(exc. VAT)

€16.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
  • Plus 1,390 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€2.666€13.33

*price indicative

Packaging Options:
RS Stock No.:
197-7163
Mfr. Part No.:
INA138NA/250
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Current Sensing Amplifier

Power Supply Type

Single

Maximum Supply Voltage

36V

Minimum Supply Voltage

2.7V

CMRR - Common Mode Rejection Ratio

100dB

Number of Channels

1

Supply Current

10mA

Mount Type

Surface

Package Type

SOT-23

Pin Count

5

Minimum Operating Temperature

-40°C

GBP - Gain Bandwidth Product

800kHz

Standards/Approvals

No

Length

3.05mm

Height

1.45mm

Series

INA138NA

Maximum Operating Temperature

125°C

Automotive Standard

AEC-Q100

Output Type

Current

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy