Texas Instruments Current Sensing Amplifier Single 6-Pin SC-70

Subtotal (1 reel of 250 units)*

€181.25

(exc. VAT)

€223.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,000 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
250 +€0.725€181.25

*price indicative

RS Stock No.:
121-9260
Mfr. Part No.:
INA210AIDCKT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Power Supply Type

Single

Product Type

Current Sensing Amplifier

Maximum Supply Voltage

26V

Minimum Supply Voltage

2.7V

CMRR - Common Mode Rejection Ratio

105dB

Number of Channels

1

Supply Current

100μA

Mount Type

Surface

Package Type

SC-70

Pin Count

6

GBP - Gain Bandwidth Product

14kHz

Minimum Operating Temperature

-40°C

Standards/Approvals

No

Series

INA210

Height

900μm

Length

2mm

Maximum Operating Temperature

125°C

Automotive Standard

AEC-Q100

Current Sense Amplifiers Analogue Output, Texas Instruments


Current and power measurement for real-time system protection, feedback control and high-accuracy system monitoring.

Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low Value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy