LMP8645MKE/NOPB Texas Instruments Current Sensing Amplifier Single 6-Pin SOT-23

Get a bulk buy discount

Add 25 more to save 4%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€18.25

(exc. VAT)

€22.45

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 235 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
5 - 20€3.65€18.25-
25 - 45€3.468€17.344%
50 - 120€3.122€15.6114%
125 - 245€2.81€14.0523%
250 +€2.668€13.3426%

*price indicative

Packaging Options:
RS Stock No.:
249-4944
Mfr. Part No.:
LMP8645MKE/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Power Supply Type

Single

Product Type

Current Sensing Amplifier

Maximum Supply Voltage

12V

Minimum Supply Voltage

2.7V

CMRR - Common Mode Rejection Ratio

85dB

Number of Channels

1

Mount Type

Surface

Package Type

SOT-23

Pin Count

6

Minimum Operating Temperature

-40°C

Series

LMP8645

Height

1.1mm

Standards/Approvals

RoHS

Length

3.05mm

Maximum Operating Temperature

125°C

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy