LMP8603MA/NOPB Texas Instruments Current Sensing Amplifier Single 8-Pin SOIC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
162-6303
Mfr. Part No.:
LMP8603MA/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Power Supply Type

Single

Product Type

Current Sensing Amplifier

Minimum Supply Voltage

3V

Maximum Supply Voltage

5.5V

CMRR - Common Mode Rejection Ratio

80dB

Number of Channels

1

Supply Current

1.3mA

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Minimum Operating Temperature

-40°C

GBP - Gain Bandwidth Product

60kHz

Length

3mm

Height

860μm

Standards/Approvals

No

Series

LMP8603

Automotive Standard

AEC-Q100

Maximum Operating Temperature

125°C

Current Sense Amplifiers Analogue Output, Texas Instruments


Current and power measurement for real-time system protection, feedback control and high-accuracy system monitoring.

Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low Value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy