NCS210RSQT2G onsemi Rail to Rail Current Sensing Amplifier Single 6-Pin SC-70
- RS Stock No.:
- 185-8086
- Mfr. Part No.:
- NCS210RSQT2G
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€729.00
(exc. VAT)
€897.00
(inc. VAT)
Temporarily out of stock
- Shipping from 18 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.243 | €729.00 |
*price indicative
- RS Stock No.:
- 185-8086
- Mfr. Part No.:
- NCS210RSQT2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Supply Type | Single | |
| Product Type | Current Sensing Amplifier | |
| Minimum Supply Voltage | 2.2V | |
| Maximum Supply Voltage | 26V | |
| CMRR - Common Mode Rejection Ratio | 105dB | |
| Number of Channels | 1 | |
| Supply Current | 60μA | |
| Mount Type | Surface | |
| Package Type | SC-70 | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| GBP - Gain Bandwidth Product | 40kHz | |
| Height | 1mm | |
| Length | 2.2mm | |
| Series | NCS210 | |
| Standards/Approvals | No | |
| Output Type | Rail to Rail | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Supply Type Single | ||
Product Type Current Sensing Amplifier | ||
Minimum Supply Voltage 2.2V | ||
Maximum Supply Voltage 26V | ||
CMRR - Common Mode Rejection Ratio 105dB | ||
Number of Channels 1 | ||
Supply Current 60μA | ||
Mount Type Surface | ||
Package Type SC-70 | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
GBP - Gain Bandwidth Product 40kHz | ||
Height 1mm | ||
Length 2.2mm | ||
Series NCS210 | ||
Standards/Approvals No | ||
Output Type Rail to Rail | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Wide common mode input range -0.3 V to 26 V
Low offset voltage ± 150 μV Max
Low Offset Drift: 0.5 μV/°C
Supply voltage range from 2.2 V to 26 V
High-Side Current Sensing for High Voltage Systems
Low Ohm value Current Sense Resistors
High accuracy over temperature leading to better power efficiency
Wide supply voltage range provides system flexibility
Current Sensing (High-Side/Low-Side)
Applications
Power Monitoring
Power Adapters
LED Power Supply
Over Current Protection
Automotive
Closed Loop Feedback Circuits
End Products
White Goods
Automotive
Lighting
Laptop/Notebooks PC
Fast Chargers in Smartphones and Tablets
Telecom DC-DC modules
E- Cigarettes
Computing Servers
Related links
- NCS210RSQT2G onsemi Rail to Rail Current Sensing Amplifier Single 6-Pin SC-70
- onsemi Rail to Rail Current Sensing Amplifier Single 6-Pin SC-70
- NCS213RSQT2G onsemi Rail to Rail Current Sensing Amplifier Single 6-Pin SC-70
- NCS199A1RSQT2G onsemi Rail to Rail Current Sensing Amplifier Single 6-Pin SC-70
- NCV214RSQT2G onsemi Rail to Rail Current Sensing Amplifier Single 6-Pin SC-70
- NCV210RSQT2G onsemi Rail to Rail Current Sensing Amplifier Single 6-Pin SC-70
- NCS199A2RSQT2G onsemi Rail to Rail Current Sensing Amplifier Single 6-Pin SC-70
- NCS214RSQT2G onsemi Rail to Rail Current Sensing Amplifier Single 6-Pin SC-70
