MAX4376FAUK+T Maxim Integrated Current Sensing Amplifier Single 5-Pin SOT-23

Subtotal (1 pack of 5 units)*

€16.80

(exc. VAT)

€20.66

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 617 unit(s), ready to ship from another location
Pack(s)
Per Pack
Per unit*
1 +€16.80€3.36

*price indicative

Packaging Options:
RS Stock No.:
190-6353
Mfr. Part No.:
MAX4376FAUK+T
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Power Supply Type

Single

Product Type

Current Sensing Amplifier

Minimum Supply Voltage

3V

Maximum Supply Voltage

28V

CMRR - Common Mode Rejection Ratio

90dB

Number of Channels

1

Supply Current

2.2mA

Mount Type

Surface

Package Type

SOT-23

Pin Count

5

Minimum Operating Temperature

-40°C

GBP - Gain Bandwidth Product

1.7MHz

Standards/Approvals

No

Height

1.3mm

Length

3mm

Series

MAX4376

Automotive Standard

AEC-Q100

Maximum Operating Temperature

125°C

COO (Country of Origin):
TH
Low-Cost Single/Dual/Quad High-Side Current-Sense Amplifiers

±0.5% Typical Full-Scale Accuracy

+3V to +28V Supply Operation

Adjustable Current-Sense Capability with External Sense Resistor

Buffered Output Voltage with 2mA Drive

1mA (typ) Supply Current

2.0MHz Bandwidth (Gain = +20V/V)

Automotive Temperature Range (-40°C to +125°C)

High Accuracy +2V to +28V Common-Mode Range, Functional Down to 0V Supply Voltage

Three Gain Versions Available

+20V/V (MAX437_T)

+50V/V (MAX437_F)

+100V/V (MAX437_H)

Available in Space-Saving 5-pin SOT23 (Single), 8-pin μMAX (Dual), and 14-pin TSSOP (Quad)

Applications

Automotive

Automotive Current Detect

Battery Chargers

Cell Phones

Current-Limited Power Supplies

Fuel Gauges in PC

General-System/Board-Level Current Monitoring

Notebook Computers

PA Bias Control

Portable/Battery-Powered Systems

Power-Management Systems

Smart Battery Packages

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy