MAX4372HEUK+T Maxim Integrated, Current Sensing Amplifier Single Voltage 5-Pin SOT-23

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
190-6302
Mfr. Part No.:
MAX4372HEUK+T
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Power Supply Type

Single

Typical Single Supply Voltage

2.7 → 28 V

Minimum CMRR

85 (Typ.)dB

Number of Channels per Chip

1

Output Type

Voltage

Maximum Supply Current

60 μA

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Dimensions

3 x 1.75 x 1.3mm

Height

1.3mm

Length

3mm

Maximum Operating Supply Voltage

28 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Temperature

+85 °C

Width

1.75mm

COO (Country of Origin):
TH
Low-Cost, Compact Current-Sense Solution
30μA Supply Current
2.7V to 28V Operating Supply
0.18% Full-Scale Accuracy
0.3mV Input Offset Voltage
Low 1.5Ω Output Impedance
Three Gain Versions Available
20V/V (MAX4372T)
50V/V (MAX4372F)
100V/V (MAX4372H)
High Accuracy +2V to +28V Common-Mode Range, Functional Down to 0V Supply Voltage
Available in a Space-Saving 5-Pin SOT23 Package and 3 x 2 UCSP™ (1mm x 1.5mm) Package
Applications
Cell Phones
General-System/Board-Level Current Monitoring
Notebook Computers
Portable Battery-Powered Systems
Power-Management Systems
Precision-Current Sources
Smart-Battery Packs/Chargers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy