MAX4080TASA+T Maxim Integrated Voltage Current Sensing Amplifier Single 8-Pin SO
- RS Stock No.:
- 190-6410
- Mfr. Part No.:
- MAX4080TASA+T
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-6410
- Mfr. Part No.:
- MAX4080TASA+T
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Current Sensing Amplifier | |
| Power Supply Type | Single | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 76V | |
| CMRR - Common Mode Rejection Ratio | 100dB | |
| Number of Channels | 1 | |
| Supply Current | 190μA | |
| Mount Type | Surface | |
| Package Type | SO | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| GBP - Gain Bandwidth Product | 250kHz | |
| Height | 1.5mm | |
| Series | MAX4080 | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Output Type | Voltage | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Current Sensing Amplifier | ||
Power Supply Type Single | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 76V | ||
CMRR - Common Mode Rejection Ratio 100dB | ||
Number of Channels 1 | ||
Supply Current 190μA | ||
Mount Type Surface | ||
Package Type SO | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
GBP - Gain Bandwidth Product 250kHz | ||
Height 1.5mm | ||
Series MAX4080 | ||
Standards/Approvals No | ||
Length 5mm | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Output Type Voltage | ||
- COO (Country of Origin):
- TH
Ideal for High-Voltage Current Monitoring Applications
Wide 4.5V to 76V Input Common-Mode Range
Independent Operating Supply Voltage
High Accuracy and Low Quiescent Current Support Precision Application Requirements
±0.1% Full-Scale Accuracy
Low 100μV Input Offset Voltage
Three Gain Versions Available
5V/V (MAX4080F/MAX4081F)
20V/V (MAX4080T/MAX4081T)
60V/V (MAX4080S/MAX4081S)
75μA Supply Current (MAX4080)
Flexible Current Sensing Supports Monitoring of Charge and Discharge of Batteries
Bidirectional (MAX4081) or Unidirectional(MAX4080) ISENSE
Reference Input for Bidirectional OUT (MAX4081)
Minimizes Required Board Space
8-Pin μMAX Package
Applications
48V Telecom and Backplane Current Measurement
Automotive (12V, 24V, or 42V Batteries)
Avalanche Photodiode and PIN-Diode Current Monitoring
Bidirectional Motor Control
General System/Board-Level Current Sensing
Power-Management Systems
Precision High-Voltage Current Sources
Related links
- MAX4173TEUT+T Maxim Integrated Voltage Current Sensing Amplifier Single 6-Pin SOT-23
- MAX4073TAUT+T Maxim Integrated Voltage Current Sensing Amplifier Single 6-Pin SOT-23
- MAX44284FAUT+T Maxim Integrated Voltage Current Sensing Amplifier Single 6-Pin SOT-23
- MAX44284HAUT+T Maxim Integrated Voltage Current Sensing Amplifier Single 6-Pin SOT-23
- Maxim Integrated Voltage Current Sensing Amplifier Single 6-Pin SOT-23
- MAX4081TASA+ Maxim Integrated Voltage Current Sensing Amplifier Single 8-Pin SO
- MAX4081TAUA+ Maxim Integrated Voltage Current Sensing Amplifier Single 8-Pin μMAX
- MAX4081FASA+ Maxim Integrated Voltage Current Sensing Amplifier Single 8-Pin SO
