TSC2011IDT STMicroelectronics Bidirectional Current Sensing Amplifier Single 8-Pin SO
- RS Stock No.:
- 202-4811
- Mfr. Part No.:
- TSC2011IDT
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 10 more to save 6%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€8.70
(exc. VAT)
€10.70
(inc. VAT)
Temporarily out of stock
- Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | €8.70 | €1.74 | - |
| 10 - 24 | €8.14 | €1.628 | 6% |
| 25 + | €8.04 | €1.608 | 7% |
*price indicative
- RS Stock No.:
- 202-4811
- Mfr. Part No.:
- TSC2011IDT
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Current Sensing Amplifier | |
| Power Supply Type | Single | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| CMRR - Common Mode Rejection Ratio | 85dB | |
| Number of Channels | 1 | |
| Supply Current | 5mA | |
| Mount Type | Surface | |
| Package Type | SO | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 750kHz | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Series | TSC2011 | |
| Height | 1.75mm | |
| Output Type | Bidirectional | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Current Sensing Amplifier | ||
Power Supply Type Single | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
CMRR - Common Mode Rejection Ratio 85dB | ||
Number of Channels 1 | ||
Supply Current 5mA | ||
Mount Type Surface | ||
Package Type SO | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 750kHz | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Length 5mm | ||
Series TSC2011 | ||
Height 1.75mm | ||
Output Type Bidirectional | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The STMicroelectronics High voltage, precision, bidirectional current sense amplifiers comes with SO8 and MiniSO8 package. It is able to sense very low drop voltages as low as 10 mV full scale minimizing the measurement error.
High-side current sensing
Low-side current sensing
Related links
- TSC2011IDT STMicroelectronics Bidirectional Current Sensing Amplifier Single 8-Pin SO
- STMicroelectronics Bidirectional Current Sensing Amplifier Single 8-Pin MiniSO
- STMicroelectronics Bidirectional Current Sensing Amplifier Single 8-Pin SO
- TSC2012IST STMicroelectronics Bidirectional Current Sensing Amplifier Single 8-Pin MiniSO
- TSC2010IYDT STMicroelectronics Bidirectional Current Sensing Amplifier Single 8-Pin SO
- TSC2012IDT STMicroelectronics Bidirectional Current Sensing Amplifier Single 8-Pin SO
- TSC2012IYDT STMicroelectronics Bidirectional Current Sensing Amplifier Single 8-Pin SO
- TSC2011IYDT STMicroelectronics Bidirectional Current Sensing Amplifier Single 8-Pin SO
