TSC2012IYDT STMicroelectronics Bidirectional Current Sensing Amplifier Single 8-Pin SO
- RS Stock No.:
- 210-2051
- Mfr. Part No.:
- TSC2012IYDT
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€14.64
(exc. VAT)
€18.01
(inc. VAT)
In Stock
- 980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €2.928 | €14.64 |
| 50 - 120 | €2.772 | €13.86 |
| 125 + | €2.63 | €13.15 |
*price indicative
- RS Stock No.:
- 210-2051
- Mfr. Part No.:
- TSC2012IYDT
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Supply Type | Single | |
| Product Type | Current Sensing Amplifier | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.7V | |
| CMRR - Common Mode Rejection Ratio | 115dB | |
| Number of Channels | 1 | |
| Supply Current | 5mA | |
| Mount Type | Surface | |
| Package Type | SO | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 490kHz | |
| Minimum Operating Temperature | -40°C | |
| Series | TSC2012 | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Length | 5mm | |
| Output Type | Bidirectional | |
| Automotive Standard | AEC-Q100 | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Supply Type Single | ||
Product Type Current Sensing Amplifier | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.7V | ||
CMRR - Common Mode Rejection Ratio 115dB | ||
Number of Channels 1 | ||
Supply Current 5mA | ||
Mount Type Surface | ||
Package Type SO | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 490kHz | ||
Minimum Operating Temperature -40°C | ||
Series TSC2012 | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Length 5mm | ||
Output Type Bidirectional | ||
Automotive Standard AEC-Q100 | ||
Maximum Operating Temperature 125°C | ||
The STMicroelectronics high voltage, precision, bidirectional current sense amplifiers works with 2.7 to 5.5 V supply voltage.
5μV/°C maximum offset drift
20μA quiescent current in shutdown mode
± 200μV maximum offset voltage
-40 to 125°C operating temperature
Related links
- STMicroelectronics Bidirectional Current Sensing Amplifier Single 8-Pin SO
- STMicroelectronics Bidirectional Current Sensing Amplifier Single 8-Pin MiniSO
- TSC2012IST STMicroelectronics Bidirectional Current Sensing Amplifier Single 8-Pin MiniSO
- TSC2011IDT STMicroelectronics Bidirectional Current Sensing Amplifier Single 8-Pin SO
- TSC2010IYDT STMicroelectronics Bidirectional Current Sensing Amplifier Single 8-Pin SO
- TSC2012IDT STMicroelectronics Bidirectional Current Sensing Amplifier Single 8-Pin SO
- TSC2011IYDT STMicroelectronics Bidirectional Current Sensing Amplifier Single 8-Pin SO
- TSC2010IYST STMicroelectronics Bidirectional Current Sensing Amplifier Single 8-Pin MiniSO
