INA260AIPW Texas Instruments Current Monitor Single 16-Pin TSSOP
- RS Stock No.:
- 208-8512
- Mfr. Part No.:
- INA260AIPW
- Manufacturer:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€10.10
(exc. VAT)
€12.42
(inc. VAT)
Last RS stock
- Plus 40 unit(s) shipping from 23 November 2026
- Final 1,886 unit(s) shipping from 30 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €5.05 | €10.10 |
| 10 - 18 | €4.61 | €9.22 |
| 20 - 48 | €4.555 | €9.11 |
| 50 + | €4.495 | €8.99 |
*price indicative
- RS Stock No.:
- 208-8512
- Mfr. Part No.:
- INA260AIPW
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Supply Type | Single | |
| Product Type | Current Monitor | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.7V | |
| Number of Channels | 1 | |
| Supply Current | 310μA | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Minimum Operating Temperature | -40°C | |
| Series | INA260 | |
| Standards/Approvals | No | |
| Height | 1.2mm | |
| Length | 5.1mm | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Supply Type Single | ||
Product Type Current Monitor | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.7V | ||
Number of Channels 1 | ||
Supply Current 310μA | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Minimum Operating Temperature -40°C | ||
Series INA260 | ||
Standards/Approvals No | ||
Height 1.2mm | ||
Length 5.1mm | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
-
-
Related links
- Texas Instruments Current Monitor Single 16-Pin TSSOP
- INA3221AIRGVT Texas Instruments Open Drain Current Monitor Single 16-Pin VQFN
- Texas Instruments Open Drain Current Monitor Single 16-Pin VQFN
- INA271AID Texas Instruments Current Monitor Single 8-Pin SOIC
- Texas Instruments Current Monitor Single 8-Pin SOIC
- INA139NA/250 Texas Instruments Current Monitor Single 5-Pin SOT-23
- INA220AIDGST Texas Instruments Bidirectional Current Monitor Single 10-Pin VSSOP
- Texas Instruments Current Shunt Monitor Single 5-Pin SOT-23
