TSC2010IYST STMicroelectronics Bidirectional Current Sensing Amplifier Single 8-Pin MiniSO
- RS Stock No.:
- 215-5539
- Mfr. Part No.:
- TSC2010IYST
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 4000 units)*
€7,572.00
(exc. VAT)
€9,312.00
(inc. VAT)
Temporarily out of stock
- Shipping from 05 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €1.893 | €7,572.00 |
*price indicative
- RS Stock No.:
- 215-5539
- Mfr. Part No.:
- TSC2010IYST
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Current Sensing Amplifier | |
| Power Supply Type | Single | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.7V | |
| CMRR - Common Mode Rejection Ratio | 90dB | |
| Number of Channels | 1 | |
| Supply Current | 5mA | |
| Mount Type | Surface | |
| Package Type | MiniSO | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 820kHz | |
| Minimum Operating Temperature | -40°C | |
| Length | 3.2mm | |
| Series | TSC2010 | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Output Type | Bidirectional | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Current Sensing Amplifier | ||
Power Supply Type Single | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.7V | ||
CMRR - Common Mode Rejection Ratio 90dB | ||
Number of Channels 1 | ||
Supply Current 5mA | ||
Mount Type Surface | ||
Package Type MiniSO | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 820kHz | ||
Minimum Operating Temperature -40°C | ||
Length 3.2mm | ||
Series TSC2010 | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
Output Type Bidirectional | ||
The STMicroelectronics TSC2010 are precision bidirectional current sense amplifiers. They can sense the current thanks to a shunt resistor over a wide range of common mode voltages.
Different gain available
Wide common mode voltage
Gain error 0.3% maximum
Related links
- TSC2010IYST STMicroelectronics Bidirectional Current Sensing Amplifier Single 8-Pin MiniSO
- STMicroelectronics Bidirectional Current Sensing Amplifier Single 8-Pin MiniSO
- TSC2012IST STMicroelectronics Bidirectional Current Sensing Amplifier Single 8-Pin MiniSO
- STMicroelectronics Rail to Rail Current Sensing Amplifier Single 8-Pin MiniSO
- TSC2012IYST STMicroelectronics Rail to Rail Current Sensing Amplifier Single 8-Pin MiniSO
- STMicroelectronics Bidirectional Current Sensing Amplifier Single 8-Pin SO
- TSC2011IDT STMicroelectronics Bidirectional Current Sensing Amplifier Single 8-Pin SO
- TSC2010IYDT STMicroelectronics Bidirectional Current Sensing Amplifier Single 8-Pin SO
