TSC888CILT STMicroelectronics Current Sensing Amplifier Single 5-Pin SOT-23
- RS Stock No.:
- 233-3102
- Mfr. Part No.:
- TSC888CILT
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 50 more to save €1.10
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€8.88
(exc. VAT)
€10.92
(inc. VAT)
In Stock
- 2,985 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.776 | €8.88 | - |
| 50 - 245 | €1.754 | €8.77 | €1.10 |
| 250 - 495 | €1.732 | €8.66 | €11.00 |
| 500 + | €1.712 | €8.56 | €32.00 |
*price indicative
- RS Stock No.:
- 233-3102
- Mfr. Part No.:
- TSC888CILT
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Supply Type | Single | |
| Product Type | Current Sensing Amplifier | |
| Maximum Supply Voltage | 24V | |
| Minimum Supply Voltage | 4V | |
| CMRR - Common Mode Rejection Ratio | 95dB | |
| Number of Channels | 1 | |
| Supply Current | 1mA | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40°C | |
| Series | TSC888 | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Height | 1.45mm | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Supply Type Single | ||
Product Type Current Sensing Amplifier | ||
Maximum Supply Voltage 24V | ||
Minimum Supply Voltage 4V | ||
CMRR - Common Mode Rejection Ratio 95dB | ||
Number of Channels 1 | ||
Supply Current 1mA | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Minimum Operating Temperature -40°C | ||
Series TSC888 | ||
Length 3mm | ||
Standards/Approvals No | ||
Height 1.45mm | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
The STMicroelectronics TSC888 measures a small differential voltage on a high-side shunt resistor and translates it into a ground-referenced output voltage. The gain is internally fixed. Wide input common-mode voltage range, low quiescent current, and tiny SOT23-5 packaging make the TSC888 ideal for use in a wide variety of applications. Input common-mode and power supply voltages are independent. Common-mode voltage can range from 2.8 V to 24 V in operating conditions. Current consumption lower than 1 mA and wide supply voltage range allow to connect the power supply to either side of the current measurement shunt with minimal error.
Buffered output
Independent supply and input common-mode voltages
Wide supply voltage range: 4 to 24 V
Wide common-mode operating range: 2.8 V to 24 V
Internally fixed gain: 20 V/V, 50 V/V or 100 V/V
Low current consumption: ICC max = 1 mA
Related links
- STMicroelectronics Current Sensing Amplifier Single 5-Pin SOT-23
- TSC101CILT STMicroelectronics Current Sensing Amplifier Single 5-Pin SOT-23
- TSC101BILT STMicroelectronics Current Sensing Amplifier Single 5-Pin SOT-23
- TSC101AILT STMicroelectronics Current Sensing Amplifier Single 5-Pin SOT-23
- CS30AL STMicroelectronics Single Ended Current Sensing Amplifier Single 5-Pin SOT-23
- CS30BL STMicroelectronics Single Ended Current Sensing Amplifier Single 5-Pin SOT-23
- CS30CL STMicroelectronics Single Ended Current Sensing Amplifier Single 5-Pin SOT-23
- MAX4372FEUK+T Maxim Integrated Differential Current Sensing Amplifier Single 5-Pin SOT-23
