INA198AIDBVT Texas Instruments Current Shunt Monitor Single 5-Pin SOT-23

Get a bulk buy discount

Add 25 more to save 4%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€24.83

(exc. VAT)

€30.54

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 10 left, ready to ship from another location
  • Plus 15 left, shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€4.966€24.83-
25 - 45€4.718€23.594%
50 - 120€4.248€21.2414%
125 - 245€3.824€19.1222%
250 +€3.632€18.1626%

*price indicative

Packaging Options:
RS Stock No.:
545-7669
Mfr. Part No.:
INA198AIDBVT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Power Supply Type

Single

Product Type

Current Shunt Monitor

Maximum Supply Voltage

18V

Minimum Supply Voltage

2.7V

CMRR - Common Mode Rejection Ratio

80dB

Number of Channels

1

Supply Current

900μA

Mount Type

Surface

Package Type

SOT-23

Pin Count

5

GBP - Gain Bandwidth Product

200kHz

Minimum Operating Temperature

-40°C

Height

1.15mm

Length

2.9mm

Standards/Approvals

No

Series

INA198

Automotive Standard

No

Maximum Operating Temperature

125°C

Current Sense Amplifiers Analogue Output, Texas Instruments


Current and power measurement for real-time system protection, feedback control and high-accuracy system monitoring.

Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low Value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy