INA219AIDCNT Texas Instruments Current Shunt Monitor Single 8-Pin SOT-23

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
709-8855
Mfr. Part No.:
INA219AIDCNT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Power Supply Type

Single

Product Type

Current Shunt Monitor

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

3V

CMRR - Common Mode Rejection Ratio

120dB

Number of Channels

1

Supply Current

5mA

Mount Type

Surface

Package Type

SOT-23

Pin Count

8

Minimum Operating Temperature

-25°C

Standards/Approvals

No

Series

INA219

Height

1.1mm

Length

2.9mm

Maximum Operating Temperature

85°C

Automotive Standard

No

Current Sense Power / Current Monitors, Texas Instruments


Current and power measurement for real-time system protection, feedback control and high-accuracy system monitoring.

Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy