DiodesZetex Current Monitor Single 5-Pin SOT-25

Subtotal (1 reel of 3000 units)*

€2,451.00

(exc. VAT)

€3,015.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.817€2,451.00

*price indicative

RS Stock No.:
922-8235
Mfr. Part No.:
ZXCT1084E5TA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Current Monitor

Power Supply Type

Single

Maximum Supply Voltage

60V

Minimum Supply Voltage

2.7V

CMRR - Common Mode Rejection Ratio

100dB

Number of Channels

1

Supply Current

2μA

Mount Type

Surface

Package Type

SOT-25

Pin Count

5

GBP - Gain Bandwidth Product

500kHz

Minimum Operating Temperature

-40°C

Height

1.3mm

Length

3.1mm

Standards/Approvals

No

Series

ZXCT1084

Maximum Operating Temperature

125°C

Automotive Standard

AEC-Q100

COO (Country of Origin):
CN

Current Sensing Amplifiers, DiodesZetex


Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy